Today 19/11/2025 - 07:29:47 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
SMD 2512 5% Resistors
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
79
Total accessing:
6444517
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
> ATtiny2313A-PU
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
ATtiny2313A-PU
MCU 8BIT 2KB FLASH 20DIP
(
Update 29/10/2025
)
Part No.:
ATtiny2313A-PU
Date added::
22/05/2014
Brand:
ATMEL
Origin:
Genuine
Package:
DIP(20)
Category:
AVR® ATtiny
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100+
Unit price (VNĐ)
60,000
58,000
56,000
Product Unit:
pcs
In stock:
50 pcs
Views:
3149
Quantity:
Note:
Product information
ATtiny2313A-PU
MCU 8BIT 2KB FLASH 20DIP
Datasheets
ATTINY2313A,4313 Summary
ATTINY2313A/4313 Datasheet
Standard Package
18
Category
Integrated Circuits (ICs)
Family
Embedded - Microcontrollers
Series
AVR® ATtiny
Packaging
Tube
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
I²C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
18
Program Memory Size
2KB (1K x 16)
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
1.8 V ~ 5.5 V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Package / Case
20-DIP (0.300", 7.62mm)
Dynamic Catalog
AVR® ATtiny 2KB Flash
Other Names
ATTINY2313APU
Items 6/8