Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 62
Total accessing: 9457727
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
24LC512-I/P
EEPROM Memory IC 512Kb (64K x 8) I²C 400kHz 900ns (Update 17/05/2021)
Part No.:  24LC512-I/P
Date added::  10/01/2018
Brand:  Microchip
Origin:  Genuine
Package:  DIP(8)
Category:  Memory-I2C Serial EEPROM
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 30,000 29,800 29,600 29,400 29,200
Product Unit:  pcs
In stock:  70 pcs
Views:  5444
Quantity: 
  1. Product information
24LC512-I/P EEPROM Memory IC 512Kb (64K x 8) I²C 400kHz 900ns

Datasheets 24AA512, 24LC512, 24FC512
Design Resources 24LC512 Development Tool Selector
PCN Assembly/Origin 8L SOIJ Package/Plating 31/Jul/2013
Qualification Copper Wire 17/Mar/2014
Qualification Copper Bond Wire 04/Jul/2014
Categories Integrated Circuits (ICs) - Memory
Manufacturer Microchip Technology
Series -
Packaging Tube 
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 512Kb (64K x 8)
Clock Frequency 400kHz
Write Cycle Time - Word, Page 5ms
Access Time 900ns
Memory Interface I²C
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number 24LC512