Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 29
Total accessing: 9020513
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
BTA16-800BRG
TRIAC Standard 800V 16A (Update 26/10/2022)
Part No.:  BTA16-800BRG
Date added::  29/07/2020
Brand:  ST
Origin:  Genuine
Package:  TO-220AB(3)
Category:  Triacs
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250+
Unit price (USD) 1.05 1.00 0.95 0.90
Product Unit:  pcs
In stock:  150 pcs
Views:  2087
Quantity: 
  1. Product information
BTA16-800BRG TRIAC Standard 600V 16A

Datasheets BT(A,B)16, T16xx
Other Related Documents  BTA16 View All Specifications
Category Discrete Semiconductor Products 
Family Thyristors - TRIACs
Manufacturer STMicroelectronics
Series -
Packaging Tube
Part Status Active
Triac Type Standard
Voltage - Off State 800V
Current - On State (It (RMS)) (Max) 16A
Voltage - Gate Trigger (Vgt) (Max) 1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm) 160A, 168A
Current - Gate Trigger (Igt) (Max) 50mA
Current - Hold (Ih) (Max) 50mA
Configuration Single
Operating Temperature -40°C ~ 125°C (TJ) 
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB