Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 99
Total accessing: 8193823
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
AMS1117-ADJ
Adjustable 1A Low dropout (LDO) Voltage Regulator (Update 16/12/2022)
Part No.:  AMS1117-ADJ
Date added::  12/07/2013
Brand:  AMS
Origin:  Genuine
Package:  SOT223(3)
Category:  Low Dropout (LDO) Regulators
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500 - 999 1000+
Unit price (VNĐ) 5,000 4,800 4,500 4,300 4,000
Product Unit:  pcs
In stock:  504 pcs
Views:  8230
Quantity: 
  1. Product information
ASM1117-ADJ  Datasheet

FEATURES
  • Three Terminal Adjustable
  • Output Current of 800mA
  • Operates Down to 1V Dropout
  • Line Regulation: 0.2% Max
  • Load Regulation: 0.4% Max.
  • SOT-223 and package available
APPLICATIONS
  • High Efficiency Linear Regulators
  • Post Regulators for Switching Supplies
  • 5V to 3.3V Linear Regulator
  • Battery Chargers
  • Active SCSI Terminators
  • Power Management for Notebook
  • Battery Powered Instrumentation

GENERAL DESCRIPTION

The AMS1117 series of adjustable and fixed voltage regulators are designed to provide 800mA output current and to operate down to 1V input-to-output differential. The dropout voltage of the device is guaranteed maximum 1.3V at maximum output current, decreasing at lower load currents.
On-chip trimming adjusts the reference voltage to 1%. Current limit is also trimmed, minimizing the stress under overload conditions on both the regulator and power source circuitry.
The AMS1117 devices are pin compatible with other three-terminal SCSI regulators and are offered in the low profile surface mount SOT-223 package and in the TO-252 (DPAK) plastic package.