Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 65
Total accessing: 3977901
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
74HC157D
Quad 2-Input Multiplexer (Update 30/10/2017)
Part No.:  74HC157D
Date added::  17/08/2013
Brand:  NXP
Origin:  Genuine
Package:  SOIC(16)
Category:  Logic - Signal Switches, Multiplexers, Decoders
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 299 300 - 499 500+
Unit price (VNĐ) 6,000 5,700 5,400 5,100 4,800
Product Unit:  pcs
In stock:  350 pcs
Views:  2986
Quantity: 
  1. Product information
74HC157D Quad 2-Input Multiplexer  Data Sheet

General description
The 74HC/HCT157 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

The 74HC/HCT157 are quad 2-input multiplexers which select 4 bits of data from two sources under the control of a common data select input (S). The four outputs present the selected data in the true (non-inverted) form. The enable input (E) is active LOW. When E is HIGH, all of the outputs (1Y to 4Y) are forced LOW regardless of all other input conditions.

Moving the data from two groups of registers to four common output buses is a common use of the '157'. The state of the common data select input (S) determines the particular register from which the data comes. It can also be used as function generator.

The device is useful for implementing highly irregular logic by generating any four of the 16 different functions of two variables with one variable common.

The '157' is the logic implementation of a 4-pole, 2-position switch, where the position of the switch is determined by the logic levels applied to S.

The logic equations are:

1Y = E.(1l1.S + 1l0.S)
2Y = E.(2l1.S + 2l00.S)
3Y = E.(3l1.S + 3l0.S)
4Y = E.(4l1.S + 4l0.S)

The '157' is identical to the '158' but has non-inverting (true) outputs.

Features and benefits

  • Non-inverting data path
  • Output capability: standard
  • ICC category: MSI
Applications:
  • Thin and thick film circuits
  • General purpose fast switching applications