Mã hàng | Mô tả | Giá bán (VNĐ) | Mua hàng |
L79L05ACD | IC REG LDO -5V 0.1A SOIC-8 Regulator Topology: Positive Fixed
Voltage - Output: -5V
Current - Output: 100mA
Voltage - Input: Up to -35V
Operating Temperature: 0°C ~ 125°C | S.L | Đơn Giá | 1 | 5,000 | 50 | 4,800 | 100 | 4,600 | 500 | 4,400 | 1000 | 4,200 |
| SL còn: 494
|
L78L05ACD | IC REG LDO 5V 0.1A SOIC-8 Regulator Topology: Positive Fixed
Voltage - Output: 5V
Current - Output: 100mA
Voltage - Input: Up to 30V
Operating Temperature: 0°C ~ 125°C | S.L | Đơn Giá | 1 | 3,000 | 50 | 2,800 | 100 | 2,600 | 500 | 2,400 | 1000 | 2,200 |
| SL còn: 291
|
ST-Link-V2 | In-circuit debugger/programmer for STM8 and STM32 The ST-LINK/V2 is an in-circuit debugger and programmer for the STM8 and STM32 microcontroller families. The single wire interface module (SWIM) and JTAG/serial wire debugging (SWD) interfaces are used to communicate with any STM8 or STM32 microcontroller located on an application board. | S.L | Đơn Giá | 1 | 182,000 | 10 | 181,000 | 25 | 180,000 |
| SL còn: 10
|
STM8L151K4T6 | MCU 8BIT 16KB FLASH LQFP-32 16MHz, 30 I/O, 16K Flash, 1K EEPROM, 2K RAM, A/D 22x12b, D/A 1x12
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V | S.L | Đơn Giá | 1 | 30,000 | 25 | 29,000 | 100 | 28,000 | 250 | 27,000 | 500 | 26,000 |
| 0 (Tạm hết)
|
STM8L101F3P6 | MCU 8BIT 8KB FLASH TSSOP-20 16MHz, 18 I/O, 8KB Flash, 2K EEPROM, 1.5K RAM
Connectivity I²C, SPI, UART/USART
Peripherals Infrared, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd) 1.65 V ~ 3.6 V | S.L | Đơn Giá | 1 | 38,000 | 25 | 37,500 | 100 | 37,000 |
| SL còn: 71
|
STM32F103VCT6 | MCU ARM 256K FLASH LQFP-100 ARM® Cortex™-M3, 72 MHz
256KB FLASH, 48K RAM, 80 I/O
CAN, I²C, IrDA, LIN, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
A/D 16x12b; D/A 2x12b; 2 V ~ 3.6 V | S.L | Đơn Giá | 1 | 60,000 | 25 | 58,000 | 50 | 56,000 | 100 | 54,000 |
| SL còn: 64
|
STM32F103RCT6 | MCU ARM 256KB FLASH LQFP-64 ARM® Cortex™-M3, 72 MHz
256KB FLASH,48K RAM, 51 I/O
CAN, I²C, IrDA, LIN, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
A/D 16x12b; D/A 2x12b; 2 V ~ 3.6 V | S.L | Đơn Giá | 1 | 42,000 | 25 | 41,000 | 50 | 40,000 |
| SL còn: 100
|
STM32F103RET6 | MCU ARM 512KB FLASH LQFP-64 RM® Cortex™-M3, 72 MHz
512KB FLASH,64K RAM, 51 I/O
CAN, I²C, IrDA, LIN, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
A/D 16x12b; D/A 2x12b; 2 V ~ 3.6 V | 215,000 | 0 (Tạm hết)
|
STM32F100C8T6B | MCU ARM 64KB FLASH LQFP-48 ARM® Cortex™-M3, 72MHz
64KBx8 Flash, 20Kx8 RAM, 37 I/O
CAN, I²C, IrDA, LIN, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
A/D 10x12b, 2 V ~ 3.6 V, -40°C ~ 85°C | S.L | Đơn Giá | 1 | 132,000 | 25 | 131,000 | 100 | 130,000 | 250 | 129,000 | 500 | 128,000 |
| 0 (Tạm hết)
|
STM32F103C8T6 | MCU ARM 64KB FLASH MEM LQFP-48 ARM® Cortex™-M3, 72 MHz
64KB FLASH, 20K RAM, A/D 10x12b
CAN, I²C, IrDA, LIN, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
37 I/O, 2 V ~ 3.6 V | S.L | Đơn Giá | 1 | 34,000 | 25 | 33,500 | 50 | 33,000 | 100 | 32,000 |
| SL còn: 170
|