104 kết quả tìm thấy trong từ khoá
Bộ lọc:
| Mã hàng | Mô tả | Giá bán (VNĐ) | Mua hàng |
TRF7960RHBT
| RFID FRONT END 13.56MHZ, Read / Write RFID Read / Write, Frequency 13.56MHz
ISO14443-A, ISO14443-B, ISO15693, ISO18000-3, Tag-it™
| | S.L | Đơn Giá | | 1 | 120,000 | | 10 | 115,000 |
| SL còn: 8
|
TL431AIDBZR
| Shunt Voltage Reference IC 36V ±1% 100mA Reference Type: Shunt
Output Type: Adjustable
Voltage - Output (Min/Fixed): 2.495V
Voltage - Output (Max): 36V
Current - Output: 100mA
Tolerance: ±1% | | S.L | Đơn Giá | | 1 | 3,500 | | 25 | 3,300 | | 100 | 3,100 |
| SL còn: 290
|
SN74LVC1G14DBVR
| Single Schmitt-Trigger Inverter SOT-23-5 Logic Type: Inverter, Buffer
Number of Circuits: 1
Number of Inputs: 1
Features: Schmitt Trigger
Voltage - Supply: 1.65 V ~ 5.5 V | | S.L | Đơn Giá | | 1 | 4,000 | | 25 | 3,850 | | 100 | 3,700 | | 500 | 3,550 | | 1000 | 3,400 |
| SL còn: 300
|
TL494CDR
| TL494CDR PWM Control Circuit 16-SOIC - Complete PWM Power-Control Circuitry
- Uncommitted Outputs for 200-mA Sink or Source Current
- Output Control Selects Single-Ended or Push-Pull Operation
- Internal Circuitry Prohibits Double Pulse at Either Output ... | | S.L | Đơn Giá | | 1 | 6,000 | | 25 | 5,600 | | 100 | 5,200 | | 250 | 4,800 | | 500 | 4,400 |
| SL còn: 187
|
TXB0108PWR
| Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-TSSOP TXB0108PWR 8-Bit Bidirectional Voltage-Level Translator with Auto-Direction Sensing and ±15kV ESD Protection
Translator Type: Voltage Level
Number of Circuits: 1
Channels per Circuit: 8
Voltage - VCCA: 1.2 V ~ 3.6 V
Voltage - VCCB: 1.65 V ~ 5.5 V
Data Rate: 100Mbps | | S.L | Đơn Giá | | 1 | 12,000 | | 50 | 11,000 | | 100 | 10,000 |
| SL còn: 50
|
TMDSEMU200-U
| XDS200 USB Debug Probe Manufacturer: Texas Instruments
Product: JTAG Emulators and Programmer
For Use With: Code Composer Studio and UniFlash
Description/Function: XDS200 USB Debug Probe
Dimensions: 2.5 in x 1.625 in
Interface Type: USB, JTAG
Operating Supply Voltage: 1.5 V to 4.1 V
| Liên hệ | SL còn: 1
|
CD4013BE
| Dual D-type flip-flop Function: Set(Preset) and Reset
Type: D-Type
Output Type: Differential
Number of Elements: 2
Number of Bits per Element: 1
Voltage - Supply: 3 V ~ 18 V | | S.L | Đơn Giá | | 1 | 9,000 | | 50 | 8,800 | | 100 | 8,500 |
| SL còn: 244
|
MAX232DR
| Dual EIA-232 Drivers / Receivers, SOIC16 Dual EIA-232 Driver/Receiver
Operates From a Single 5-V Power Supply With 1.0-µF Charge-Pump Capacitors
Operate Up To 120 kbit/s
Two Drivers and Two Receivers | | S.L | Đơn Giá | | 1 | 14,000 | | 25 | 13,500 | | 100 | 13,000 | | 250 | 12,500 |
| SL còn: 25
|
NE555D
| IC OSC SGL TIMER 100KHZ Type 555 Type, Timer/Oscillator (Single)
Frequency 100kHz
Voltage - Supply 4.5 V ~ 16 V
Current - Supply 10mA
Operating Temperature: 0°C ~ 70°C | | S.L | Đơn Giá | | 1 | 4,000 | | 10 | 3,900 | | 25 | 3,800 | | 50 | 3,700 | | 100 | 3,600 |
| SL còn: 500
|
MSP430F169IPM
| MSP430F169IPM 16-bit Ultra-Low-Power MCU, 60kB Flash, 2048B RAM, 12-Bit ADC, Dual DAC, 2 USART, I2C, HW Mult, DMA
64-pin LQFP Package | 160,000 | SL còn: 64
|
| Bạn đang ở trang 4 / 11 (Tổng cộng 104 Mục ) |
|