T56 Universal Programmer
Features:
Carefully built low-cost professional programmer, high-density chip production process, a unified user interface, easy to use, functional integrity, application software, reliable operation, code small, faster xecution. Supported operating system: WINXP/WIN7/WIN8/WIN10//WIN10/WIN11 32-bit or 64-bit operating system.
Supports wider chip range, larger capacity, faster speed:
- Supported Devices: 34.927 +
- Support chip model: 24/25/26/93 serial EEPROM, 27/28/29/36/37/39/49/50 EPROM, Paged EPROM, FLASH memory (NOR, NAND, SPI NAND, EMMC, NVRAM, SRAM, CPLD (GAL), etc.
- Support package: add DIP42/PLCC44/SOP44/QFP44/TSOP48/TSOP56/BGA48/BGA63/BGA64 /BGA100/BGA153/BGA162/BGA169/BGA221 on the basis of TL866II.
- NAND EMMC supports maximum capacity up to 256G
- Support Logic IC Testing
- Support VGA_HDMI ISP and VGA Tools
Programmer parameters
(1). 32-bit MCU 200MHZ + Xilinx SP6 FPGA structure, USB2.0 HS 480MHZ transmission
(2). 56 pin full drive IO design. All pins have a maximum operating frequency of 50MHZ and high reliability.
(3). Stable and reliable 8Pins in-circuit programming interface, the wire Lehgth is more than 30CM,
and it can communicate reliably at 25MHZ.
25 series / EMMC in-circuit programming with a maximum clock frequency of 40MHZ-50MHZ
(4). VCC voltage 1.2-6.5V 64 levels adjustable,
VPP voltage 6.5-25V 64 levels adjustable.
IO communication signal voltage continuously adjustable 1.2V-3.6V
VCC 120MA-320MA overcurrent protection continuously adjustable
VPP 120MA overcurrent protection.
(5). Power consumption: 5V <500MA. All chips do not need external power supply.
It can be connected to an external power supply 5V-5.5V 500MA for multipile programming.
The external power can be powered by a cell phone charger can be seen everywhere.
The programmer has multiple protections for the external power supply:
overvoltage protection / reverse connection protection / overcurrent protection / low voltage prompt.
(6). Write EMMC Speed: 12MB/s-25MB/s
Reading EMMC speed: 14MB/s-45MB/s is 2-5 times faster than similar programmers.
(This is important for large-capacity chips, 64GB EMMC chips,
If 10MB/s (the average programmer cannot reach 10MB/s) reading takes 6400 seconds,
T56 can usually reach more than 20MB/s, as long as about 3000 seconds)
Ability to handle extremely high speeds, meaning that programmer hardware has greater stability at lower speeds
(7). Open self-test function, self-check each VPP/VCC /GND/IO
More infomation in XGecu link : T56 Universal programmer