104 kết quả tìm thấy trong từ khoá
Bộ lọc:
| Mã hàng | Mô tả | Giá bán (VNĐ) | Mua hàng |
LM5576MHX/NOPB
| Buck Switching Regulator ADJ 3A Number of Outputs: 1
Voltage - Input (Min): 6V
Voltage - Input (Max): 75V
Voltage - Output (Min/Fixed): 1.225V
Voltage - Output (Max): 70V
Current - Output: 3A
Frequency - Switching: 50kHz ~ 500kHz | | S.L | Đơn Giá | | 1 | 55,000 | | 10 | 53,000 | | 50 | 51,000 | | 100 | 49,000 | | 500 | 47,000 |
| SL còn: 254
|
DP83848IVV
| 10/100 Mb/s Ethernet Physical Layer Transceiver Protocol: Ethernet
Tradename: PHYTER
Data-Rate: 10 Mb/s 100 Mb/s
Voltage - Supply: 3V ~ 3.6V
Operating Temperature: -40°C ~ 85°C
| | S.L | Đơn Giá | | 1 | 43,000 | | 10 | 42,000 | | 50 | 41,000 |
| SL còn: 46
|
TLV2548IPW
| 12 Bit Low power Analog to Digital Converter 4, 8 channer 12 Bit Low power Analog to Digital Converter 4, 8 channer
Single Wide Range Supply 2.7 Vdc to 5.5 Vdc
Data Interface: SPI (CPOL = 0, CPHA = 0)/DSP-Compatible Serial Interfaces With SCLK up to 20-MHz | 216,000 | SL còn: 5
|
LM2734YMK/NOPB
| 1A ADJ Step-Down DC-DC Regulator Voltage - Output: 0.8 V ~ 18 V
Voltage - Input: 3 V ~ 20 V
PWM Type: Current Mode
Frequency - Switching: 550kHz
Current - Output: 1A | | S.L | Đơn Giá | | 1 | 62,000 | | 25 | 61,000 | | 50 | 60,000 | | 100 | 59,000 |
| 0 (Tạm hết)
|
LP2985-33DBVR
| 3.3V 0.15A Low-Noise LDO Regulator With Shutdown Voltage - Output: 3.3V
Voltage - Input: Up to 16V
Voltage - Dropout (Typical): 0.28V @ 150mA
Current - Output : 150mA (Max) | | S.L | Đơn Giá | | 1 | 7,000 | | 50 | 6,800 | | 100 | 6,600 | | 250 | 6,400 | | 500 | 6,200 |
| SL còn: 89
|
SN65HVD230D
| 3.3V CAN Transceives Standby Mode CAN Tranceivers 1/1
Duplex: Half
Receiver Hysteresis: 100mV
Data Rate: 1Mbps
Voltage - Supply: 3 V ~ 3.6 V
Operating Temperature: -40°C ~ 85°C | | S.L | Đơn Giá | | 1 | 20,000 | | 25 | 19,000 | | 100 | 18,000 |
| 0 (Tạm hết)
|
INA139NA
| 40V High-Side Measurement Current Output Shunt Monitor Voltage - Input: 2.7 - 40V
Accuracy: ±0.5%
Low Quiescent Current (60 µA typ)
Single Resistor Gain Set | | S.L | Đơn Giá | | 1 | 30,000 | | 25 | 29,000 | | 50 | 28,000 | | 100 | 27,000 |
| SL còn: 95
|
INA169NA
| 60V High-Side Measurement Current Output Shunt Monitor Voltage - Input: 2.7 - 40V
Accuracy: ±0.5%
Low Quiescent Current (60 µA typ)
Single Resistor Gain Set | | S.L | Đơn Giá | | 1 | 80,000 | | 25 | 79,500 | | 50 | 79,000 | | 100 | 68,500 |
| SL còn: 148
|
SN74LS47N
| BCD-to-Seven-Segment Decoders/Drivers Open-Collector Outputs Drive Indicators Directly
Lamp-Test Provision
Leading/Trailing Zero Suppression
| | S.L | Đơn Giá | | 1 | 17,000 | | 25 | 16,150 | | 100 | 15,300 | | 250 | 14,450 | | 500 | 13,600 |
| SL còn: 50
|
CD4066BM
| CMOS Quad Bilateral Switch CD4066BM CMOS Quad Bilateral Switch
Number of Channels: 4 Channel
Voltage - Supply: 3 V ~ 18 V
15V digital or ±7.5V peak-to-peak switching
125Ω typical on-state resistance for 15V operation | | S.L | Đơn Giá | | 1 | 5,000 | | 50 | 4,500 | | 100 | 4,000 |
| SL còn: 148
|
| Bạn đang ở trang 1 / 11 (Tổng cộng 104 Mục ) |
|