Mã hàng | Mô tả | Giá bán (VNĐ) | Mua hàng |
MAX3421EE | USB Peripheral/Host Controller with SPI Interface Interface: SPI; Standards: USB 2.0
Voltage - Supply: 3 V ~ 3.6 V
Current - Supply: 15mA
Operating Temperature: -40°C ~ 85°C | S.L | Đơn Giá | 1 | 160,000 | 5 | 155,200 | 10 | 150,400 | 25 | 145,600 | 50 | 140,800 |
| SL còn: 44
|
MAX232CPE+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers Number of Drivers/Receivers: 2/2
Duplex: Full
Receiver Hysteresis: 500mV
Data Rate: 120Kbps
Voltage - Supply: 4.5 V ~ 5.5 V
Operating Temperature: 0°C ~ 70°C | S.L | Đơn Giá | 1 | 50,000 | 50 | 49,500 | 100 | 49,000 |
| 0 (Tạm hết)
|
MAX538BCSA | 12 Bit Digital to Analog Converter 1 SOIC-8 12 Bit Digital to Analog Converter 1 SOIC-8
Settling Time: 25µs (Typ)
Data Interface: SPI
Voltage - Supply, Analog: 5V
Voltage - Supply, Digital: 5V
| 144,000 | 0 (Tạm hết)
|
MAX308CPE | 8-Channel Multiplexers Precision, 8-Channel/Dual 4-Channel, High-Performance, CMOS Analog Multiplexers
DIP-16 package | S.L | Đơn Giá | 1 | 88,000 | 10 | 83,600 | 25 | 79,200 | 50 | 74,800 | 100 | 70,400 |
| SL còn: 82
|
MAX3485EESA+ | IC TXRX RS485/422 10MBPS 8SOIC Protocol: RS422, RS485 Transceiver
Duplex: Half
Receiver Hysteresis:50mV
Data Rate: 10Mbps
Voltage - Supply: 3 V ~ 3.6 V | S.L | Đơn Giá | 1 | 44,000 | 25 | 43,000 | 100 | 41,500 | 250 | 40,000 | 500 | 38,000 |
| SL còn: 272
|
DS1302z+ | RTC Clock / Calendar Serial SOIC-8 Function: Clock, Calendar, Trickle Charger, NV Timekeeping RAM
RTC Bus Interface: 3-Wire
Date Format: YY:MM:DD
Time Format: HH:MM:SS
Supply Voltage: 2V ~5.5 V | S.L | Đơn Giá | 1 | 29,000 | 25 | 27,600 | 100 | 26,100 | 250 | 24,700 | 500 | 23,200 |
| SL còn: 147
|
DS1302 (China) | RTC Clock / Calendar Serial DIP-8 Trickle-Charge Timekeeping Chip
Real-Time Clock Counts Seconds, Minutes, Hours, Date of the Month, Month, Day of the Week, and Year with Leap-Year Compensation Valid Up to 2100... | S.L | Đơn Giá | 1 | 8,000 | 10 | 7,600 | 25 | 7,200 | 100 | 6,800 | 500 | 6,500 |
| SL còn: 370
|
DS1302z (China) | RTC Clock / Calendar Serial SOIC-8 Trickle-Charge Timekeeping Chip
Real-Time Clock Counts Seconds, Minutes, Hours, Date of the Month, Month, Day of the Week, and Year with Leap-Year Compensation Valid Up to 2100... | S.L | Đơn Giá | 1 | 8,000 | 10 | 7,600 | 25 | 7,200 | 50 | 6,800 | 100 | 6,500 |
| SL còn: 192
|
DS1307+ | RTC Clock / Calendar I2C DIP-8 Leap Year, NVSRAM, Square Wave Output
Time Format: HH:MM:SS (12/24 hr), Date Format: YY-MM-DD-dd
Interface: I²C, 2-Wire Serial, Voltage - Supply: 4.5 V ~ 5.5 V
| S.L | Đơn Giá | 1 | 45,000 | 25 | 43,000 | 50 | 42,000 |
| SL còn: 118
|
MAX485CSA | RS-485/RS-422 Transceiver, SOIC8 Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers | S.L | Đơn Giá | 1 | 5,000 | 25 | 4,800 | 100 | 4,500 | 250 | 4,300 | 500 | 4,000 |
| SL còn: 500
|