19 kết quả tìm thấy trong từ khoá
Bộ lọc:
Mã hàng | Mô tả | Giá bán (VNĐ) | Mua hàng |
MOC3020 | 400V Random Phase Triac Driver Output Optocoupler These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations | S.L | Đơn Giá | 1 | 9,000 | 25 | 8,500 | 100 | 8,000 | 250 | 7,500 | 500 | 7,000 |
| SL còn: 63
|
FDS8333C | MOSFET N/P-CH 30V 4.1 / 3.4A SOIC8 Logic Level Gate
Vdss:30V, Id: 4.1A, 3.4A
Rds On (Max) @ Id, Vgs: 80 mOhm @ 4.1A, 10V
Vgs(th) (Max) @ Id:3V @ 250µA
Power - Max: 900mW | S.L | Đơn Giá | 1 | 14,000 | 25 | 13,500 | 100 | 13,000 | 250 | 12,500 | 500 | 12,000 |
| SL còn: 80
|
BS170 | MOSFET N-CH 60V 500MA TO-92 Drain to Source Voltage (Vdss): 60V
Current - Continuous Drain (Id) @ 25° C: 500mA (Ta)
Rds On (Max) @ Id, Vgs: 5 Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id: 3V @ 1mA
Power - Max: 830mW | S.L | Đơn Giá | 1 | 4,000 | 100 | 3,800 | 500 | 3,600 | 1000 | 3,400 | 2000 | 3,000 |
| SL còn: 2001
|
FDN340P | MOSFET P-Channel 20V 2A SOT23-3 Drain-Source Breakdown Voltage: - 20 V
Gate-Source Breakdown Voltage: +/- 8 V
Continuous Drain Current: 2 A
Resistance Drain-Source RDS (on): 60 mOhms
Power Dissipation: 0.5W | S.L | Đơn Giá | 1 | 5,000 | 50 | 4,900 | 100 | 4,800 |
| SL còn: 200
|
MOC3021 | Optoisolator Triac Output 4170Vrms 1 Channel Output Type: Triac
Voltage - Isolation: 4170Vrms
Voltage - Off State: 400V
Static dV/dt (Min)
Current - LED Trigger (Ift) (Max): 15mA
Current - Hold (Ih): 100µA (Typ)
Voltage - Forward (Vf) (Typ): 1.15V
Current - DC Forward (If) (Max): 60mA | S.L | Đơn Giá | 1 | 8,000 | 25 | 7,600 | 100 | 7,200 | 250 | 6,800 | 500 | 6,400 |
| SL còn: 200
|
KA331 | Voltage to Frequency Converter Type: Voltage to Frequency
Frequency - Max: 100kHz
Linearity: ±0.01%
Voltage-Supply: 5V~30V | S.L | Đơn Giá | 1 | 35,000 | 25 | 34,000 | 100 | 33,000 | 250 | 32,000 | 500 | 31,000 |
| SL còn: 483
|
MOC3020M | 400V Random Phase Triac Driver Output Optocoupler These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations | S.L | Đơn Giá | 1 | 8,000 | 25 | 7,600 | 100 | 7,200 | 250 | 6,800 | 500 | 6,400 |
| SL còn: 396
|
TIP42C | PNP Power Transistor 100V, 6A, 65W PNP Epitaxial Silicon Transistor
VCEO 100V ; Ic 6.0A, VEBO -5V, Frequency 3MHz
Power Dissipation 65W | S.L | Đơn Giá | 1 | 8,000 | 100 | 7,800 | 250 | 7,600 | 500 | 7,400 | 1000 | 7,200 |
| SL còn: 620
|
4N35M | 1-channel Transistor Output Optocouplers DIP-6 6-Pin DIP Package Phototransistor Output Optocoupler
The general purpose optocouplers consist of a gallium
arsenide infrared emitting diode driving a silicon phototransistor | S.L | Đơn Giá | 1 | 8,000 | 25 | 7,700 | 100 | 7,400 | 250 | 7,000 |
| SL còn: 532
|
MMBD4148A-5H | MMBD4148A - High Conductance Fast Diode Small Signal Fast Switching Diodes
SOT-23 case especially suited for automatic surface mounting
VRM = 100 V, IF(AV) = 200 mA, Ptot=350mW
3000 pcs / reel | S.L | Đơn Giá | 1 | 1,000 | 25 | 900 | 100 | 800 | 250 | 700 | 500 | 600 |
| SL còn: 3500
|
Bạn đang ở trang 1 / 2 (Tổng cộng 19 Mục ) |
|