| Mã hàng | Mô tả | Giá bán (VNĐ) | Mua hàng |
SIM7600CE-T
| 4G LTE Cat-4 Module, Supports LTE-TDD/LTE-FDD/HSPA+/TD-SCDMA/EVDO and GSM/GPRS/EDGE Communication Type GSM/ GPRS, LTE, WCDMA...
Frequency Band (MHz) 900/1800
Serial Interfaces I²C, PCM, SDIO, ADC, SPI, UART, USB
Protocols TCP/IP/IPV4/IPV6/Multi-PDP/FTP/FTPS /HTTP/HTTPS/DNS
| 720,000 | SL còn: 5
|
A7680C-LNNV
| Ultra-compact, ultra-thin LTE Cat 1 module, Supports LTE-TDD/LTE-FDD wireless communication standards, Up to 10Mbps(DL)/5Mbps(UL) Ultra-compact, ultra-thin LTE Cat 1 module, Supports LTE-TDD/LTE-FDD wireless communication standards, Up to 10Mbps(DL)/5Mbps(UL)
Frequency band:
LTE-TDD B34/B38/B39/B40/B41
LTE-FDD B1/B3/B5/B8
Support voltage range: 3.4V ~ 4.2V, typical value: 3.8V
Protocols: TCP/IP/IPV4/IPV6/MultiPDP/FTP/HTTP/DNS
Serial Interfaces: USB2.0, UART, (U)SIM card (1.8V /3.0V), ADC, GPIO
Dimensions: 15.7*17.6*2.1mm | 110,000 | SL còn: 5
|
A7680C-LANS
| Ultra-compact, ultra-thin LTE Cat 1 module, Supports LTE-TDD/LTE-FDD wireless communication standards, Up to 10Mbps(DL)/5Mbps(UL) Ultra-compact, ultra-thin LTE Cat 1 module, Supports LTE-TDD/LTE-FDD wireless communication standards, Up to 10Mbps(DL)/5Mbps(UL)
Frequency band:
LTE-TDD B34/B38/B39/B40/B41
LTE-FDD B1/B3/B5/B8
Support voltage range: 3.4V ~ 4.2V, typical value: 3.8V
Protocols: TCP/IP/IPV4/IPV6/MultiPDP/FTP/HTTP/DNS
Serial Interfaces: USB2.0, UART, (U)SIM card (1.8V /3.0V), ADC, GPIO
Dimensions: 15.7*17.6*2.1mm | 165,000 | SL còn: 2
|
SIM7600E-H
| LTE Cat-4 4G / 3G / 2G, GNSS, Supports Multi‐Band LTE‐TDD/LTE‐FDD/HSPA+/GSM/GPRS/EDGE, up to 150Mbps(DL)/50Mbps(UL) Communication Type: LTE‐FDD/LTE‐TDD/UMTS/HSDPA/HSUPA/HSPA+/GSM/GPRS/EDGE...
LTE Cat-4: LTE-FDD: B1/B3/B5/B7/B8/B20, LTE-TDD: B38/B40/B41
3G: UMTS/HSPA+: B1/B5/B8
2G: GSM/GPRS/EDGE: 900/1800 MHz
Supply voltage range: 3.4V ~ 4.2V,
Serial Interfaces: USB2.0, UART, (U)SIM card (1.8V /3.0V), PCM, MMC/SD, SDIO, ADC, I2C, GPIO
Protocols: TCP/IP/IPV4/IPV6/Multi‐PDP/FTP/FTPS /HTTP/HTTPS/DNS | 1,450,000 | SL còn: 1
|
A7600C-L1
| 4G LTE Cat-4 Module, Supports Multi‐Band LTE‐TDD/LTE‐FDD/HSPA+/GSM/GPRS/EDGE LTE CAT4, up to 150Mbps data transfer. Communication Type: LTE‐FDD/LTE‐TDD/UMTS/HSDPA/HSUPA/HSPA+/GSM/GPRS/EDGE...
Frequency Band: 900/1800(MHz)
Supply voltage range: 3.4V ~ 4.2V, Typ: 3.8V
Serial Interfaces: USB2.0, UART, (U)SIM card (1.8V /3.0V), PCM, MMC/SD, SDIO, ADC, I2C, GPIO
Protocols: TCP/IP/IPV4/IPV6/Multi‐PDP/FTP/FTPS /HTTP/HTTPS/DNS | | S.L | Đơn Giá | | 1 | 390,000 | | 5 | 385,000 | | 10 | 380,000 |
| 0 (Tạm hết)
|
SIM7600CE
| 4G LTE Cat-4 Module, Supports LTE-TDD/LTE-FDD/HSPA+/TD-SCDMA/EVDO and GSM/GPRS/EDGE Communication Type GSM/ GPRS, LTE, WCDMA...
Frequency Band (MHz) 900/1800
Serial Interfaces I²C, PCM, SDIO, ADC, SPI, UART, USB
Protocols TCP/IP/IPV4/IPV6/Multi-PDP/FTP/FTPS /HTTP/HTTPS/DNS
| 706,000 | 0 (Tạm hết)
|
SIM800A
| DUAL-BAND GSM/GPRS MODULE Communication Type GSM/ GPRS
Frequency Band (MHz) 900/1800
Protocols TCP/ UDP/ PPP/ HTTP/ FTP/ SMTP/ PING/ NTP/ NITZ/ MMS Sending/ SSL | | S.L | Đơn Giá | | 1 | 140,000 | | 10 | 138,000 | | 50 | 135,000 |
| SL còn: 2
|
SIM800L
| QUAD-BAND GSM/GPRS MODULE Communication Type GSM/ GPRS
Frequency Band (MHz) 850/900/1800/1900
GPRS multi-slot class 12/10
GPRS mobile station class B
Meet the GSM 2/2 Standard
| | S.L | Đơn Giá | | 1 | 90,000 | | 10 | 85,000 | | 25 | 80,000 |
| SL còn: 50
|
SIM900-TE-C
| SIM900 GSM Module Beakout Board Hoàn toàn tương thích thay thế cho mô-đun SIM300C EOL SIMCOM dựa trên module SIM900 với chipset mới và giao diện mới
Fully compatible replacement for EOL SIMCom SIM300C module based on newer SIM900 module with newer chipset and interfaces. | | S.L | Đơn Giá | | 1 | 430,000 | | 10 | 425,000 | | 25 | 420,000 | | 50 | 415,000 | | 100 | 410,000 |
| 0 (Tạm hết)
|
SIM18
| SIM18 - GPS Module (SIMCOM) 48-channel SiRF4 engine GPS L1, C/A Code. Max. update rate 1Hz
Serial interfaces UART, SPI or I2C Additional master mode I2C | | S.L | Đơn Giá | | 1 | 275,000 | | 10 | 262,000 | | 25 | 247,000 | | 50 | 234,000 | | 100 | 220,000 |
| 0 (Tạm hết)
|