Mcu Type=CH32V00x
Address=0x08000000
Target Path=obj\IWDG.hex
Erase All=true
Program=true
Verify=true
Reset=true

Vendor=WCH
Link=WCH-Link
Toolchain=RISC-V
Series=CH32V003
Description=ROM(byte): 16K, SRAM(byte): 2K, CHIP PINS: 20, GPIO PORTS: 51.\nWCH CH32V0 series of mainstream MCUs covers the needs of a large variety of applications in the industrial,medical and consumer markets. High performance with first-class peripherals and low-power,low-voltage operation is paired with a high level of integration at accessible prices with a simple architecture and easy-to-use tools.

PeripheralVersion=1.0
MCU=CH32V003F4P6