Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
     Breadboard
     Tool Box
Visitors
Visitors Online : 113
Total accessing: 10069215
 
Filter by Manufacturer

Other Comp. & Accessori >
Breadboard, Box > Tool Box > U-Box Short
Images are for reference only, Please See Product Specifications
U-Box Short
U-box Driver - Short type (Update 14/11/2022)
Part No.:  U-Box Short
Date added::  31/08/2013
Brand:  TAKAMISAWA
Origin:  Taiwan
Category:  Box
Pricing: 
Quantity (pcs)1 - 9 10 - 49 50 - 99 100 - 499 500+
Unit price (VNĐ) 12,000 11,000 10,000 9,000 8,000
Product Unit:  pcs
In stock:  327 pcs
Views:  37890
Quantity: 
  1. Product information
U-Box Short U-box Driver - Short type

Product Description:
Product no logo back cover, aluminum (aluminum), cover and USB cap (excluding USB welding head)
Uses: 
Suitable for home-made U disk shell packaging (suitable for a variety of U disk control PCB)
Suitable for USBASP download cable production (with indicator hole, available SMD led display download)
Suitable for the protection of the dongle and various board (the tail can design a pin or socket)
  • Full Size: 52mm * 16.8mm * 7mm
  • Case size: 32mm * 16.8mm * 7mm
  • Interior space: 32mm * 15mm * 6mm |
PCB production requirements: Preferably have a thickness of less than or equal to 1mm, maximize the use of SMD components, components pin part should be placed in the tail shell design, pay attention to the board shape, not blocked by the shell