Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 112
Total accessing: 10301704
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
SUPERPRO-610P
USB Interfaced Ultra-high Device Programmer (Update 12/01/2026)
Part No.:  SUPERPRO-610P
Date added::  03/09/2013
Brand:  Xeltek
Origin:  Genuine
Category:  Universal Programmer
Pricing:  8,800,000 (VNĐ)
Product Unit:  Set
In stock:  2 Set
Views:  16165
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
SUPERPRO-610P USB Interfaced Ultra-high Device Programmer

Features:
  • Until now,Support 228 IC manufacturer, 32784 pcs devices and keeps growing.
  • Support devices with Vcc from 1.2V to 5V.
  • Extremely fast speed hign than SUPERPRO/500P.
  • Built with 48 universal pin-drivers.
  • PC hosted mode and stand-alone mode. Under PC hosted mode the programmer is controlled by a PC via USB2.0 (high speed) to program a chip.
  • ISP/ICP programming capability available via ISP/ICP adaptor.
  • Only IC manufacturer approved programming algorithms are used for high reliability. (+5%~-5%) and (10%~-10%) Vcc verification enhances programming reliability.
  • Advanced and powerful functions.
    • Production mode start chip operation at the moment the chip is inserted in the socket properly.
    • Project function simplifies processes such as device selection, file loading, device configuration setting, program option, and batch file setting into one touch step.
    • Password can be set for project files and production volume control
    • Batch command combines device operations like program, verify, security into a single command at any sequence.
    • Serial numbers generators are available as standard or customer-specific functions.
    • Log file is useful for quality tracking.
  • Over-current and over-voltage protection for safety of the chip and programmer hardware.
  • WINDOWS XP/Vista compatibility/Win7
Device P+V(s) Compare with SP3000U type
 AT28C64B  0.8(P)+0.1(V)= 0.9(s)  1.2(P)+0.8(V)= 2.0(s)  64Kb EEPROM
 24AA128  2.7(P)+1.8(V)= 4.5(s)  5.0(P)+4.0(V)= 9.0(s)  128Kb EEPROM
Q B25F640S33B60  29.0(P)+14.4(V)= 43.4(s)  55.2(P)+41.4(V)= 96.6(s) 64Mb EEPROM
 AT89C55WD  2.5(P)+0.4(V)=2.9(s)  3.3(P)+1.0(V)=4.3(s)  20KB FLASH MCU
 S25FL064A  43.9(P)+14.7(V)= 58.6(s)  72.8(P)+41.4(V)= 114.2(s)  64Mb SPI EEPROM
 PIC16F876A  10.1(P)+0.8(V)=10.9(s)  22.1(P)+06.2(V)=28.3(s)  
 PIC18F442  5.1(P)+1.1(V)=6.2(s)  13.6(P)+06.7(V)=20.3(s)  

Device Updates:
Device list support: please check new list in Xeltek website Click here

  • XELTEK updates software and device algorithm regularly.
  • View the latestDevice List .
  • Download the current software version free of charge .
  • Updates are available by mail at a nominal charge.
  • XELTEK also adds devices upon customer's request at its option. 

Hardware & Electrical Specifications:

  • Supported devices: EPROM, Paged EPROM, Parallel and Serial EEPROM, BPROM, NVRAM, SPLD, CPLD, EPLD, Firmware HUB, Microcontroller, MCU. .
  • Packages supported: DIP, SDIP, PLCC, JLCC, SOIC, QFP, TQFP, PQFP, VQFP, TSOP, SOP, TSOPII, PSOP, TSSOP, SON, CSP, SCSP , ...
  • PC interface: USB2.0
  • Stand-alone Feature: None .
  • Electrical spec. of the AC adapter: AC input 90V to 250V, 50/60Hz, DC output 12V/2A; power:15W
  • Mechanical parameter: Main unit: Size: 178*130*40 mm Weight: -Kg.
  • Packing Box: Size 320*300*85 mm Weight: 1.8 Kg.

Accessories:

  • Main unit with a DIP48 adaptor, AC adaptor, USB2.0 cable, software CD (include: install software, user manual), register card
  • Optional accessories: adaptor in varies packages.
     
jQuery(this).corner();
UV EPROM Erase Tool
Retail Price:
jQuery(this).corner();
Socket Adapter TQFP32 to DIP32
Retail Price:
jQuery(this).corner();
UV Light EPROM Erase Tool
Retail Price:
jQuery(this).corner();
T29F2G16ABAEAWP-AIT:E FLASH-NAND Me...
Retail Price:
jQuery(this).corner();
Socket Adapter TSOP48 to DIP48/40/3...
Retail Price:
jQuery(this).corner();
Máy nạp đa năng giao tiếp USB
Retail Price:
jQuery(this).corner();
Máy nạp đa năng giao tiếp USB
Retail Price:
jQuery(this).corner();
Máy nạp đa năng giao tiếp USB
Retail Price:
jQuery(this).corner();
Extremely fast universal USB/LPT in...
Retail Price:
jQuery(this).corner();
Máy nạp đa năng giao tiếp USB 3.0
Retail Price: