Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 155
Total accessing: 6448145
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
FT245BL
FT245BL TQFP32 USB to parallel FIFO (Update 27/08/2024)
Part No.:  FT245BL
Date added::  06/12/2013
Brand:  FTDI
Origin:  Genuine
Package:  TQFP(32)
Category:  USB Interface
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (VNĐ) 155,000 154,000 153,000
Product Unit:  pcs
In stock:  42 pcs
Views:  10573
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent

 Datasheet: FT245BL Data Sheet

 Key Hardware Features

  • Single Chip USB <=> parallel FIFO bi-directional data transfer
  • Data transfer rate of up to 1M Byte/second (D2XX drivers)
  • Data transfer rate of up to 300K Byte/second (VCP drivers)
  • Simple to interface to MCU/PLD/FPGA logic with a 4-wire handshaking interface
  • Entire USB protocol handled on-chip: no USB-specific firmware programming required
  • FTDI’s royalty-free VCP and D2XX drivers eliminate the requirement for USB driver development in most cases
  • 384 Byte FIFO Tx buffer/128 Byte FIFO Rx buffer for high data throughput
  • New send immediate support via SI pin for optimised data throughput
  • Support for USB suspend/resume through PWREN# and WAKEUP pins
  • Support for high power USB bus powered devices through PWREN# pin
  • Adjustable Rx buffer timeout
  • Built-in support for event characters
  • Integrated level converter on FIFO and control signals for interfacing to 5V and 3.3V logic
  • Integrated 3.3V regulator for USB IO
  • Integrated Power-On-Reset circuit
  • Integrated 6MHz - 48Mhz clock multiplier PLL
  • USB Bulk or Isochronous data transfer modes
  • New Bit-Bang Mode allows the data bus to be used as an 8 bit general purpose IO port without the need for MCU or other support logic
  • 4.35V to 5.25V single supply operation
  • UHC/OHCI/EHCI host controller compatible
  • USB 1.1 and USB 2.0 compatible
  • USB VID, PID , serial number and product description strings in external EEPROM
  • EEPROM programmable on-board via USB
  • Compact 32-LD LQFP or QFN-32 package
  • Available as a Lead-free device (FT245BL and FT245BQ) compliant to EU directive 2002/95/EG RoHS

 Application Areas

  • Easy MCU/PLD/FPGA interface to USB
  • Upgrading legacy peripheral designs to USB
  • USB instrumentation
  • USB industrial control
  • USB audio and low bandwidth video data transfer
  • PDA <=> USB data transfer
  • USB MP3 player interface
  • USB FLASH card readers/writers
  • Set Top Box (S.T.B.) PC - USB interface
  • USB digital camera interface
  • USB hardware modems
  • USB wireless modems
 Product Link:  http://www.ftdichip.com/Products/FT245BM.htm

jQuery(this).corner();
Mini-USB-BF (1099)
Mini USB 5p Female Type-B connector
Retail Price:
jQuery(this).corner();
PL-2303HX (62)
PL2303-HX (Rev.A) SSOP28 USB to UAR...
Retail Price:
jQuery(this).corner();
CP2102 (165)
USB-to-Serial Bridge QFN28
Retail Price:
jQuery(this).corner();
FT232BL (17)
FT232BL TQFP32 USB to UART
Retail Price: