Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 81
Total accessing: 10313511
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PT2249
Remote Control Receiver IC (Update 12/11/2013)
Part No.:  PT2249
Date added::  12/11/2013
Brand:  PTC
Package:  DIP(16)
Category:  IR Control Receiver
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 6,000 5,700 5,400 5,100 4,800
Product Unit:  pcs
In stock:  137 pcs
Views:  8677
Quantity: 
  1. Product information
  2. Products related
PT2249 - Remote Control Receiver IC  DataSheet

DESCRIPTION

The PT2249A_PT2250A Series are infra-red remote control receivers utilizing CMOS Technology.
Remote Control System can be constructed together with the PT2248 remote control encoder. The
PT2249A Series are packaged in 16 pins DIP (PT2249A version is also available in SOP package) and
are capable of controlling 10 functions while the PT2250A Series are packaged in 24 pins DIP and are
capable of controlling 18 functions. Several options, inverting/non-inverting IR signal input and/or
dependent/independent cyclic (toggle) outputs, are provided to fit different application needs.

FEATURES
  • CMOS technology
  • Low power consumption
  • Very high noise immunity
  • Able to output parallel multiple keying signals sent from the transmitter (PT2249A is able to output up to 5 functions simultaneously while PT2250A is able to output up to 6 functions simultaneously)
  • Outputs for single pulse, hold pulse and cyclic pulse are provided
  • A single terminal type oscillator by means of RC is provided
  • Code detection circuit prevents interference from various types of machines and apparatus
  • Digital filtering and code checking prevent interference from light sources such as PL lamp without sacrificing the receiving sensitivity
APPLICATIONS
  • Audio equipment remote control
  • Television (TV) remote control
  • Video Cassette Recorder (VCR) remote control
jQuery(this).corner();
PT2248 (322)
Infrared Remote Control Transmitter
Retail Price: