Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 57
Total accessing: 6723712
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PT2323-S
PT2323-S 6-Ch Audio Selector (Update 06/03/2013)
Part No.:  PT2323-S
Date added::  06/03/2013
Brand:  PTC
Package:  SOIC(28)
Category:  Audio IC
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 1.00 0.95 0.90 0.85 0.80
Product Unit:  pcs
In stock:  60 pcs
Views:  7555
Quantity: 
  1. Product information
  2. Documents
  3. Products related
PT2323-S: 6-Ch Audio Selector  DataSheet

DESCRIPTION

PT2323 is a 6-Channel Audio Selector utilizing CMOS Technology specially designed for Home Theater System. It provides a built-in 2-Channel to 6-Channel Translator, which can directly mix traditional stereo channel to simulate a 6-Channel audio output. Single power supply (9V), I2C Bus Interface as well as very low Total Harmonic Distortion (THD < 0.005%) and other features are incorporated into a single chip thereby providing very high performance. Pin assignments and application circuit are optimized for easy PCB layout and cost saving advantages.

FEATURES
  • Supply Voltage: 9V
  • 4 Stereo Inputs
  • One 6-Channel Input
  • Maximum Input Voltage: 3.75Vrms (1kHz, THD<1%)
  • Low Total Harmonic Distortion, THD<0.005% (1kHz, 0.2Vrms)
  • Low Noise: No<4μVrms
  • I2C Bus Interface
  • Available in 28 Pins, DIP or SOP Package
APPLICATIONS
  • AV System
  • Mini Compo
  • Car Stereo
  • Multi-Media Audio Systems
jQuery(this).corner();
LM4871M (200)
LM4871 3W Audio Power Amplifier
Retail Price: