Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 180
Total accessing: 9445406
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
L8D43-6R8N
6.8uH/4.4A ±30% SMD Inductor (Update 05/06/2026)
Part No.:  L8D43-6R8N
Date added::  26/10/2013
Brand:  TAKAMISAWA
Origin:  Taiwan
Package:  SMD(2)
Category:  SMD Power Inductor
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 6,000 5,500 5,000
Product Unit:  pcs
In stock:  106 pcs
Views:  7259
Quantity: 
  1. Product information
  2. Products related
CDRH8D43NP-6R8 6.8uH/4.4A ±30% SMD 8.3 x 8.3 x 4.5 mm SMD Shielded Inductor
Product Description
  • 8.3×8.3mm Max.(L×W), 4.5 mm Max. Height. (CDRH8D43)
  • Both standard are available.
  • Inductance range: 0.68 μH(
  • Current Max : 4.4 A
  • In addition to the standards versions shown here, custom inductors are also available to meet your exact requirements.
Feature
  • Magnetically shielded construction.
  • Ideally used in Mobile phone, MP3, PDA ,HDD,DSC/DVC, etc as DC-DC Converter inductors.
  • RoHS Compliance.
Dimensions and Land Pattern (mm)
Specification
Part Number Inductance (L)
(μH)
Stamp DCR (Ω)
(max)
IDC (A)
(max)
CDRH8D43NP-6R8 6.8μH ±30% 6R8  0.025  4.4

jQuery(this).corner();
MP2365DN (232)
1.4MHz 3A Switching Converters, Reg...
Retail Price:
jQuery(this).corner();
MP2365-3.3V/3A-Step-Down Converter ...
Retail Price: