Phần cứng, Thiết bị...
LK Bán dẫn & Cảm biến
LK Khác và Phụ kiện
 
 LEDs
 
Thống kê truy cập
Đang online : 104
Số lượt truy cập : 3976920
 
Lọc SP theo Nhãn hiệu

LK Bán dẫn & Cảm biến >
Hình ảnh có thể chỉ là đại diện, xem datasheet để có thông số chính xác hơn
LM3915N
LM3915N (DIP18) Dot/Bar Display Driver (Cập nhật 25/12/2012)
Mã hàng:  LM3915N
Ngày đăng:  25/12/2012
Nhãn hiệu:  NS
Xuất xứ:  Chính hãng
Kiểu Chân:  DIP(18)
Phân Nhóm:  Driver IC
Giá bán: 
Số lượng (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Đơn Giá (VNĐ) 35,000 33,300 31,500 29,800 28,000
Đơn vị tính:  pcs
Số lượng còn:  95 pcs
Lượt xem:  6056
Số lượng mua: 
  1. Thông tin sản phẩm
  2. Sản phẩm đề nghị mua thêm
  3. Sản phẩm cùng chức năng
LM3915N (DIP18) Dot/Bar Display Driver - Hàng chính hãng (Gennuine)

 DataSheet

Features
  • 3 dB/step, 30 dB range
  • Drives LEDs, LCDs, or vacuum fluorescents
  • Bar or dot display mode externally selectable by user
  • Expandable to displays of 90 dB
  • Internal voltage reference from 1.2V to 12V
  • Operates with single supply of 3V to 25V
  • Inputs operate down to ground
  • Output current programmable from 1 mA to 30 mA
  • Input withstands ±35V without damage or false outputs
  • Outputs are current regulated, open collectors
  • Directly drives TTL or CMOS
  • The internal 10-step divider is floating and can be referenced to a wide range of voltages

The LM3915 is rated for operation from 0°C to +70°C. The LM3915N-1 is available in an 18-lead molded DIP package.

Description

The LM3915 is a monolithic integrated circuit that senses analog voltage levels and drives ten LEDs, LCDs or vacuum fluorescent displays, providing a logarithmic 3 dB/step analog display. One pin changes the display from a bar graph to a moving dot display. LED current drive is regulated and programmable, eliminating the need for current limiting resistors. The whole display system can operate from a single supply as low as 3V or as high as 25V.

The IC contains an adjustable voltage reference and an accurate ten-step voltage divider. The high-impedance input buffer accepts signals down to ground and up to within 1.5V of the positive supply. Further, it needs no protection against inputs of ±35V. The input buffer drives 10 individual comparators referenced to the precision divider. Accuracy is typically better than 1 dB.

The LM3915's 3 dB/step display is suited for signals with wide dynamic range, such as audio level, power, light intensity or vibration. Audio applications include average or peak level indicators, power meters and RF signal strength meters. Replacing conventional meters with an LED bar graph results in a faster responding, more rugged display with high visibility that retains the ease of interpretation of an analog display.

The LM3915 is extremely easy to apply. A 1.2V full-scale meter requires only one resistor in addition to the ten LEDs. One more resistor programs the full-scale anywhere from 1.2V to 12V independent of supply voltage. LED brightness is easily controlled with a single pot.

The LM3915 is very versatile. The outputs can drive LCDs, vacuum fluorescents and incandescent bulbs as well as LEDs of any color. Multiple devices can be cascaded for a dot or bar mode display with a range of 60 or 90 dB. LM3915s can also be cascaded with LM3914s for a linear/log display or with LM3916s for an extended-range VU meter.

 

jQuery(this).corner();
LM4871M (200)
LM4871M
Giá bán lẻ:
jQuery(this).corner();
LM3914N-China (DIP18) Dot/Bar Displ...
Giá bán lẻ:
jQuery(this).corner();
LM3914N (96)
LM3914N (DIP18) Dot/Bar Display Dri...
Giá bán lẻ:
jQuery(this).corner();
LM3915N-China (DIP18) Dot/Bar Displ...
Giá bán lẻ: