Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 8
Total accessing: 2987402
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
CP-2515
CP-2515-10 Desoldering Wick High-quality, Made in Japan (Update 25/11/2021)
Part No.:  CP-2515
Date added::  07/12/2013
Origin:  Japan
Category:  Desoldering Wick
Pricing: 
Quantity (pcs)1 - 9 10 - 29 30 - 49 50 - 99 100+
Unit price (USD) 3.15 3.00 2.85 2.70 2.55
Product Unit:  pcs
In stock:  105 pcs
Views:  15951
Quantity: 
Note: 

New package: 1 bag 10 rell [ see figure ]

  1. Product information
  2. Products related

Braided Coper Wire Desoldering Wick
Saturated With Wash-Free RMA Flux

WARNING
Only touch the grip and the pack of desoldering wick when desoldering. Failure to do so will result in serious burns.

To avoid fire, never use a soldering iron and desoldering wick around combustibles or in an explosive environment.

CAUTION
Do not force the tip against the desoldering wick to avoid injury to yourself and/or damage to the parts and PCB.
Do not heat the desoldering wick for more than 5 seconds to avoid damage to the parts and PCB.

HOW TO USE

  1. 1. Place the desoldering wick over the solder to be removed, then push the heated soldering iron tip onto the desoldering wick. The solder will be absorbed.
  2. 2. Remove the desoldering wick after the solder has been absorbed.
  3. 3. Cut off the used section of the wick using nippers.
  4. 4. Repeat steps 1,2 and 3 if the solder is not removed completely. Absorbability may differ depending on the type of solder. Sn63% and 60% (tin content) have good absorbability.
jQuery(this).corner();
L611939 (0)
Vacuum suction pen
Retail Price:
jQuery(this).corner();
RMA223 (92)
Flux RMA-223 10cc
Retail Price:
jQuery(this).corner();
MP6380 (0)
Solder Paste
Retail Price:
jQuery(this).corner();
L301810 (11)
Solder wire 1.0mm Sn63%
Retail Price:
jQuery(this).corner();
L301808 (11)
Solder wire 0.8mm Sn63%
Retail Price:
jQuery(this).corner();
Soldering Iron 220V-240VAC 40W
Retail Price: