Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 55
Total accessing: 5380541
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
ZIF32-300G
ZIF32 Socket 3M (Gold) (Update 18/03/2014)
Part No.:  ZIF32-300G
Date added::  06/10/2012
Brand:  TAKAMISAWA
Origin:  Taiwan
Package:  DIP(32)
Category:  Connectors & Sockets
Pricing: 
Quantity (pcs)1 - 9 10 - 49 50+
Unit price (VNĐ) 20,000 18,000 16,000
Product Unit:  pcs
In stock:  473 pcs
Views:  5007
Quantity: 
  1. Product information
  2. Products related
For easy removal and insertion of IC's for programming and erasing.
Solid lever mechanism and good contact to IC pins.

Features:
  • Gold Plated
  • Ideal for Device Programmers
  • Suitable for 8 pin to 32 pin IC's
  • Zero Insertion Force - Easy Removal
  • Low Contact Resistance when IC Held
  • PCB Pins spacing: 0.6"W x 0.1" centres
  • Pin Dimensions (mm): 0.9W x 0.4T
  • Overall Body Dimensions (mm): 15W x 41L x 11H
jQuery(this).corner();
MCU 8BIT 8KB FLASH DIP-40
Retail Price:
jQuery(this).corner();
MCU 8BIT 8KB FLASH DIP-40
Retail Price: