Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 76
Total accessing: 6636300
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TSAL6200
TSAL6200 High Power Infrared Emitting Diode, 940nm (Update 27/02/2023)
Part No.:  TSAL6200
Date added::  12/07/2013
Brand:  VISHAY
Origin:  Genuine
Package:  T-1 3/4
Category:  Infrared Emitting Diode
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 249 250+
Unit price (USD) 0.20 0.18 0.15 0.13
Product Unit:  pcs
In stock:  1319 pcs
Views:  8670
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
TSAL6200 High Power Infrared Emitting Diode, 940 nm  DataSheet

 DESCRIPTION

TSAL6200 is an infrared, 940 nm emitting diode in GaAlAs/GaAs technology with high radiant power molded in a blue-gray plastic package.

 FEATURES
  • Package type: leaded
  • Package form: T-1¾
  • Dimensions (in mm): Ø 5
  • Peak wavelength: λp = 940 nm
  • High reliability
  • High radiant power
  • High radiant intensity
  • Angle of half intensity: ϕ = ± 17°
  • Low forward voltage
  • Suitable for high pulse current operation
  • Good spectral matching with Si photodetectors
 APPLICATIONS
  • Infrared remote control units with high power requirements
  • Free air transmission systems
  • Infrared source for optical counters and card readers
 SPECIFICATIONS
Family Infrared Emitters
Wavelength 940nm
Viewing Angle 34°
Radiant Intensity (Ie) Min @ If 40mW/sr @ 100mA
Current - DC Forward (If) 100mA
Voltage - Forward (Vf) Typ 1.35V
Fall Time 800 ns
Lens Shape Circular
Operating Voltage 1.6 V
Power Rating 210 mW
Rise Time 800 ns
Operating Temperature - 55 °C ~ + 100 °C
Orientation Top View
Mounting Type Through Hole
Package / Case Radial, 5mm Dia (T 1 3/4)
Packaging Bulk
Factory Pack Quantity 4000
Viewing Angle 17 deg
Add to www.tme.vn  -
jQuery(this).corner();
Infrared Receivers ModuleI 38 KHz c...
Retail Price:
jQuery(this).corner();
TSOP1838 (293)
Infrared Receivers ModuleI 38 KHz c...
Retail Price:
jQuery(this).corner();
PT1504-6B (453)
PT1504-6B 5mm NPN Phototransistor
Retail Price:
jQuery(this).corner();
38KHz IR Receiver Modules for Remot...
Retail Price:
jQuery(this).corner();
TSOP31438 (983)
38KHz IR Receiver Modules for Remot...
Retail Price:
jQuery(this).corner();
IR333-A (1000)
IR333-A 5mm Infrared Emitting Diode...
Retail Price: