Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 118
Total accessing: 3977167
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
HY-SRF05
Ultrasonic ranging module (Update 30/05/2022)
Part No.:  HY-SRF05
Date added::  11/01/2014
Brand:  TAKAMISAWA
Origin:  China
Category:  Ultrasonic sensor
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (USD) 2.25 2.20 2.15 2.10
Product Unit:  pcs
In stock:  54 pcs
Views:  13624
Quantity: 
  1. Product information
  2. Products equivalent

HY-SRF05 Module cảm biến siêu âm (Ultrasonic ranging module)

Description
:

  • Working Voltage : 5V(DC)
  • Static current: Less than 2mA.
  • Output signal: Electric frequency signal, high level 5V, low level 0V.
  • Sensor angle: Not more than 15 degrees.
  • Detection distance: 2cm-450cm.
  • High precision: Up to 0.2cm
  • Input trigger signal: 10us TTL impulse
  • Echo signal : output TTL PWL signal
  • Dimension: 20 x 45 x 15 mm

Mode of connection:

1.VCC
2.Trig (T)
3.echo (R)
4.OUT
5.GND

Use method:
Supply module with 5V, the output will be 5V while obstacle in range, or 0V if not.The out pin of this module is used as a switching output when anti-theft module, and without the feet when ranging modules.

jQuery(this).corner();
40KHz Ultrasonic Sensor Pair, 12x16...
Retail Price:
jQuery(this).corner();
HC-SR04 (53)
Ultrasonic ranging module
Retail Price: