Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 59
Total accessing: 9860572
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MC34063AP (CN)
1.5A, Step-Up/Down/Inverting Switching Regulators (Update 22/07/2026)
Part No.:  MC34063AP (CN)
Date added::  05/11/2013
Brand:  ON
Origin:  China
Package:  DIP(8)
Category:  Switching Regulators
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 5,000 4,800 4,500
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  7246
Quantity: 
Note: Real photos part, Made in China
  1. Product information
  2. Products related
MC34063AP   Datasheet

General Description

The MC34063A/MC33063A is a monolithic regulator subsystem intended for a DC to DC converter. The device contains a temperature-compensated bandgap reference, a duty cycle control oscillator, driver, and high-current output switch. It can be used for step-down, step-up, or inverting switching regulators as well as for series pass regulators
 
Features
  • Operation from 3.0 to 40V Input
  • Short Circuit Current Limiting
  • Low Standby Current
  • Output Switch Current of 1.5A Without External Transistors
  • Adjustable Output Voltage
  • Frequency Of Operation From 100Hz to 100KHz
  • Step-Up, Step-Down, or Inverting Switching Regulators

     
jQuery(this).corner();
L6D38-4R7N (1169)
4.7uH/3.5A ±30% SMD 6.7x6.7x4mm Ind...
Retail Price: