Today 19/08/2025 - 01:24:42 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
58
Total accessing:
5096089
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
> MC34063AD
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
MC34063AD
1.5 A Buck Boost Inverting Switching Regulator
(
Update 29/11/2022
)
Part No.:
MC34063AD
Date added::
17/12/2012
Brand:
ON
Origin:
Genuine
Package:
SOIC(8)
Category:
Switching Regulators
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50 - 99
100 - 499
500+
Unit price (USD)
0.40
0.39
0.38
0.37
0.35
Product Unit:
pcs
In stock:
908 pcs
Views:
10977
Quantity:
Note:
Real photos genuine part
Product information
Products related
MC34063AP1
1.5 A Buck Boost Inverting Switching Regulator
DataSheet
Product Description
The MC34063A Series is a monolithic control circuit containing the primary functions required for dc-to-dc converters. These Buck Boost Inverting Switching Regulators consist of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. This series was specifically designed to be incorporated in Step down (Buck), Step up (Boost) and Voltage-Inverting applications with a minimum number of external components. Refer to Application Notes AN920A/D and AN954/D for additional design information. The MC33063 is an extended temperature version. The NCV33063 is an extended temp version for automotive
Applications
Fan Controller
DC-DC Power Supply
End Products
Cigarette Lighter Adapter (CLA)
Power Supply
Specifications:
Family
Voltage Regulators - DC DC Switching Regulators
Type
Step-Down (Buck), Step-Up (Boost), Inverting
Output Type
Adjustable
Number of Outputs
1
Voltage - Output
1.25 V ~ 40 V
Voltage - Input
3 V ~ 40 V
Frequency - Switching
100kHz
Current - Output
1.5A
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Packaging
Tape & Reel (TR)
Supplier Device Package
8-SOICN
Standard Package
50
Other Names
MC34063ADR2G
Add to
www.tme.vn
Tuesday, May 08, 2012
jQuery(this).corner();
MC34063-335
(2)
3.3 to 5V Voltage Regulator Board
Retail Price:
2.50 USD
Items 20/23