Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 39
Total accessing: 9020541
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
DHT11
Temperature & Humidity Sensor complex with a calibrated digital signal output (Update 03/08/2024)
Part No.:  DHT11
Date added::  06/12/2013
Brand:  ASAIR
Origin:  China
Package:  SIP(4)
Category:  Temperature & Humidity Sensor
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (VNĐ) 23,000 22,000 21,000
Product Unit:  pcs
In stock:  50 pcs
Views:  10120
Quantity: 
  1. Product information
  2. Products related
DHT11 temperature & humidity sensor complex with a calibrated digital signal output

Descriptions:
  • Ultra low cost
  • 3 to 5V power and I/O
  • 2.5mA max current use during conversion (while requesting data)
  • Good for 20-90% humidity readings with ±5% accuracy
  • Good for 0-50°C temperature readings ±2°C accuracy
  • No more than 1 Hz sampling rate (once every second)
  • Body size 15.5mm x 12mm x 5.5mm
  • 4 pins with 0.1" spacing
Document
Note: 3Pin – Null; MCU = Micro-computer Unite or single chip Computer

When the connecting cable is shorter than 20 metres, a 5K pull-up resistor is recommended; when the connecting cable is longer than 20 metres, choose a appropriate pull-up resistor as needed.
jQuery(this).corner();
Arduino Uno Rev.3 (ATmega328P MCU)
Retail Price:
jQuery(this).corner();
Arduino Mega2560 Rev3 (ATmega2560 M...
Retail Price: