Hardware, Tools...
Semiconductor & Sensor
         8051 Architecture
         32-bit ARM
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 75
Total accessing: 9500213
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
P89V51RB2FN
8-bit 80c51 MCU 16KB Flash, 1KB RAM (Update 28/11/2022)
Part No.:  P89V51RB2FN
Date added::  26/03/2013
Brand:  NXP
Origin:  Genuine
Package:  DIP(40)
Category:  Microcontrolers
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (USD) 8.50 8.45 8.40
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  8019
Quantity: 
  1. Product information
  2. Products related
P89V51RB2FN 8-bit 80c51 MCU 16KB Flash, 1KB RAM

Datasheets  P89V51RB2, RC2, RD2
Standard Package 216
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series 89V
Core Processor 8051
Core Size 8-Bit
Speed 40MHz
Connectivity SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 32
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 40-DIP (0.600", 15.24mm)
Packaging Tube
jQuery(this).corner();
IC40DIP600 (1140)
40-PIN IC socket DIP600
Retail Price: