Visitors Online : 72
Total accessing: 6016844
 
Filter by Manufacturer

8-bit megaAVR
Made of genuine, high quality, stable source of supply
Preferential prices for producers and the amount of regular customers.
If you do not find the type you need? contact us

 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ATmega88PA-PU
MCU 8BIT 8KB FLASH DIP28 (Update 16/02/2023)
Part No.:  ATmega88PA-PU
Date added::  18/10/2013
Brand:  ATMEL
Origin:  Genuine
Package:  DIP(28)
Category:  Microcontrolers
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (USD) 4.80 4.78 4.75 4.70
Product Unit:  pcs
In stock:  50 pcs
Views:  6689
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
ATmega88PA-PU MCU 8BIT 8KB FLASH DIP28

Datasheets ATMEGA48/88/168/328 (A,P,PA) Summary
ATmega(48,88,168)PA Datasheet
Standard Package  14
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series AVR® ATmega
Packaging  Tube 
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 23
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 6x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 28-DIP (0.300", 7.62mm)
Other Names ATMEGA88PAPU
jQuery(this).corner();
AD-HV (28)
Adapter AVR HV-Parallel
Retail Price:
jQuery(this).corner();
AD-HV28 (34)
AVR 28-PIN HV Parallel Adapter
Retail Price:
jQuery(this).corner();
MCU AVR 32K FLASH 32-TQFP
Retail Price:
jQuery(this).corner();
MCU AVR 32K FLASH 28-PDIP
Retail Price:
jQuery(this).corner();
MCU 8BIT 8KB FLASH TQFP-32
Retail Price: