Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 104
Total accessing: 10303259
 
Filter by Manufacturer

Semiconductor & Sensor >
Memory ICs > 24Cxx Serial EEPROM > AT24C512B-PU25
Images are for reference only, Please See Product Specifications
AT24C512B-PU25
I2C Serial EEPROM 512K (65,536 x 8) (Update 16/08/2018)
Part No.:  AT24C512B-PU25
Date added::  05/09/2013
Brand:  ATMEL
Origin:  Genuine
Package:  DIP(8)
Category:  Memory-I2C Serial EEPROM
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 49,000 46,600 44,100 44,700 39,200
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  7869
Quantity: 
  1. Product information
  2. Products related
AT24C512B-PU25 - Two-wire Serial EEPROM 512K (65,536 x 8)  DataSheet

Description

The AT24C512B provides 524,288 bits of serial electrically erasable and programmable read-only memory (EEPROM) organized as 65,536 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The AT24C512B is available in space-saving 8-lead PDIP packages and is accessed via a Two-wire serial interface.

Features
  • Low-voltage and Standard-voltage Operation
    • 2.5V (VCC = 2.5V to 5.5V)
  • Internally Organized 65,536 x 8 (256K)
  • Two-wire Serial Interface
  • Schmitt Trigger, Filtered Inputs for Noise Suppression
  • Bidirectional Data Transfer Protocol
  • 1 MHz ( 2.5V, 5V) Compatibility
  • Write Protect Pin for Hardware Data Protection
  • 128-byte Page Write Mode (Partial Page Writes Allowed)
  • Prtial Page Writes Allowed
  • Self-timed Write Cycle (5 ms max)
  • High-reliability
    • Endurance: 1 Million Write Cycles
    • Data Retention: 100 Years
  • 8-lead PDIP Packages
  • Lead-free/Halogen-free
Specifications:
 Manufacturer  ATMEL
 Product Category  Memory  24Cxx Serial EEPROM
 Format - Memory  EEPROMs - Serial
 Memory Type  EEPROM
 Memory Size  256K (65,536  x 8)
 Speed  1 MHz
 Interface  I²C, 2-Wire Serial
 Voltage - Supply  2.5 V ~ 5.5 V
 Operating Temperature  -40°C ~ 85°C
 Package / Case  8-DIP (0.300", 7.62mm)
 Mounting Style  Through Hole
 Packaging  Tube
 Standard Package  50
 Edit  www.tme.vn 
 update  18:06 PM 23/03/2012

Ghi chú:

Hàng mới (chính hãng) của hãng ATmel có sự thay đổi cách ghi chú trên thân IC (Part Marking).
Vui lòng trang 13 trong datasheet nói về Part marking scheme mục 7.2 8-PDIP(2.5V) để biết thêm chi tiết

jQuery(this).corner();
IC8DIP300 (858)
8-pin IC Socket DIP300
Retail Price:
jQuery(this).corner();
TVP2589U+ High-Speed Programmer
Retail Price: