Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 44
Total accessing: 9483882
 
Filter by Manufacturer

Hardware, Tools... >
Wireless > RF Data Transceiver > TM-TRP-RS232-433
Images are for reference only, Please See Product Specifications
TM-TRP-RS232-433
100mW wireless data link module, RS232 (Update 07/10/2022)
Part No.:  TM-TRP-RS232-433
Date added::  04/12/2013
Origin:  Vietnam
Category:  433MHz RF Data Transceiver
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (VNĐ) 400,000 390,000 380,000
Product Unit:  pcs
In stock:  20 pcs
Views:  9862
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
TM-TRP-RS232-433 100mW wireless data link module, RS232 Interface

General

TM-TRP-RS232-433 is a low cost, high performance transparent FSK transceiver with operating at 433MHz. It features small size, high output power, high sensitivity, long transmission distance and high communication data rate with auto set up for communication change and data receiving and transmission control. There is UART interface, it is easy to realize the wireless data transmission with only providing the UART data. It is flexible for the users to set the UART baud rate, frequency, output power, data rate, frequency deviation, receiving bandwidth etc parameters. It is your ideal choice for designing wireless data transmission products which can be widely used on wireless data transmission field.

Features
  • Low cost, high performance , high reliability
  • FSK modulation, 2-way half –duplex communication, strong anti-interfere
  • 433MHz ISM band, globally license free.
  • Maximal output power100mW(20dBm),output power adjustable between 1-20dBm
  • Sensitivity -117dBm
  • Supply current for Tx 100mA@20dBm, 40mA@14dBm
  • Supply current for Rx 25mA
  • Low current sleep mode 1uA
  • Standard RS232 interface
  • Operation frequency can be configured, acceptable for several modules working in different frequency with no disturbance on each other.
  • Optional for frequency deviation and receiving ISM bandwidth, users can be modulated by software.
  • Easily use, auto exchange on communication & transceiver
  • Communication speed 1.2kbps -115.2kbps,can be modulated through software
  • Afford ENABLE control signal, user self control work duty cycle
  • RSSI function
  • With LED indication
  • Longer transmission distance, over 1Km in open air
  • Small size 50x37x1.2 mm
  • Tuning free
  • Accord FCC,ETSI standard
Application
  • Remote control, remote measurement system;
  • Wireless meter
  • Access control
  • Identification system
  • Data collection
  • IT household appliance
  • Intelligence household appliance
  • Baby monitoring system
Document
jQuery(this).corner();
Cable USB 2.0 - A Male to mini B Ma...
Retail Price:
jQuery(this).corner();
HDB9-M/F (358)
DB9-F/M RS232 Cable length 1,5m
Retail Price:
jQuery(this).corner();
RF Antenna Male SMA Right Angle
Retail Price:
jQuery(this).corner();
USB to RS-232 Converter (FT232RL Ch...
Retail Price:
jQuery(this).corner();
USB to RS-232 Converter (PL-2303HXD...
Retail Price:
jQuery(this).corner();
100mW wireless data link module
Retail Price:
jQuery(this).corner();
100mW wireless data link module, RS...
Retail Price: