Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 94
Total accessing: 9444290
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
BZV55-C5V1
DIODE ZENER 5.1V 500 mW (Update 27/02/2024)
Part No.:  BZV55-C5V1
Date added::  16/11/2013
Brand:  NXP
Origin:  Geniune
Package:  SOD-80C(2)
Category:  Diode Zener
Pricing: 
Quantity (pcs)1 - 99 100 - 499 500 - 999 1000 - 2499 2500+
Unit price (VNĐ) 1,000 950 900 850 800
Product Unit:  pcs
In stock:  4992 pcs
Views:  5891
Quantity: 
  1. Product information
  2. Products equivalent
BZV55-C5V1 DIODE ZENER 5.1V 500 mW

Datasheets BZV55 Series
Standard Package  2,500
Category Discrete Semiconductor Products
Family Diodes - Zener - Single
Series -
Packaging  Tape & Reel (TR) 
Voltage - Zener (Nom) (Vz) 5.1V
Tolerance ±5%
Current - Reverse Leakage @ Vr 2µA @ 2V
Power - Max 500mW
Impedance (Max) (Zzt) 60 Ohm
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 200°C
Mounting Type Surface Mount
Package / Case SOD-80C
Supplier Device Package LLDS; MiniMelf
Add to www.tme.vn Saturday, November 16, 2013
jQuery(this).corner();
BZT52C5V1 (2663)
DIODE ZENER 5.1V 500MW SOD123 (Mark...
Retail Price: