Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 122
Total accessing: 10074709
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
1N4148
1N4148 Switching Diode (Update 17/04/2026)
Part No.:  1N4148
Date added::  29/12/2013
Brand:  Semtech
Origin:  Genuine
Package:  DO-35(2)
Category:  Diodes
Pricing: 
Quantity (pcs)1 - 99 100 - 249 250 - 499 500 - 999 1000+
Unit price (VNĐ) 300 280 270 250 220
Product Unit:  pcs
In stock:  5098 pcs
Views:  10524
Quantity: 
  1. Product information
  2. Products equivalent
1N4148 Switching Diodes  DataSheet

500 pcs /bag

FEATURES

  • Small Signal Fast Switching Diodes
  • MiniMELF - DO-35 case with the type designation LL4148
  • VRM = 100 V, VR = 70 V ,  IF(AV) = 200 mA, Ptot=500mW
  • 500 pcs / bag nylon 
APPLICATIONS
  • High-speed switching.
DESCRIPTION

The 1N4148 and 1N4448 are high-speed switching diodes fabricated in planar technology, and encapsulated in hermetically sealed leaded glass SOD27 (DO-35) packages.
jQuery(this).corner();
MMBD4148A-5H (3400)
MMBD4148A - High Conductance Fast D...
Retail Price:
jQuery(this).corner();
LL4148 (7000)
LL4148 SMD Diode 50mA/100V
Retail Price:
jQuery(this).corner();
LL4448 (3762)
LL4448 SMD Diode 100mA/100V
Retail Price: