Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 94
Total accessing: 10303249
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TLP127
1-channel Darlington Transistor Output Optocouplers (Update 10/01/2026)
Part No.:  TLP127
Date added::  05/11/2013
Brand:  Toshiba
Origin:  Genuine
Package:  MFSOP(4)
Category:  Optoelectronics
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (USD) 0.70 0.68 0.65
Product Unit:  pcs
In stock:  297 pcs
Views:  9183
Quantity: 
Note: Made in Japan, 3,000 pcs/rell
  1. Product information
  2. Products equivalent
TLP127 Photocoupler GaAs Ired & Photo−Transistor  DataSheet

Darlington Transistor Output Optocouplers 300Vceo 2500Vrms

Descritions

The TOSHIBA mini flat coupler TLP127 is a small outline coupler,suitable for surface mount assembly.

TLP127 consists of a gallium arsenide infrared emitting diode, optically coupled to a darlington photo transistor with an integral base−emitter resistor, and provides 300V VCEO

Feature
  • Collector−emitter voltage: 300 V (min.)
  • Current transfer ratio: 1000% (min.)
  • Isolation voltage: 2500Vrms (min.)
  • UL recognized: UL1577, file no. E67349
  • BSI approved:
    • BS EN60065:2002, certificate no.8927
    • BS EN60950-1:2002, certificate no.8928
Applications
  • Programmable Controllers
  • DC−Output Module
  • Telecommunication
Pin Configurations (top view)
 
Specifications
Category Photocouplers
Family Transistor Output
Number of Channels 1
Input Type DC
Output Type DC
Output Device Darlington
Voltage - Isolation 2500Vrms
Current Transfer Ratio (Min) 1000% @ 1mA
Current Transfer Ratio (typ) 4000 % (Typ)
Maximum Collector Emitter Voltage 300V
Maximum Collector Current 150mA
Maximum Input Diode Current 50mA
Maximum Forward Diode Voltage 1.3V
Minimum Forward Diode Voltage 1 V
Maximum Reverse Diode Voltage 5 V
Maximum Fall Time 15 us
Maximum Rise Time 40 us
Maximum Collector Emitter Saturation Voltage 300 V
Maximum Power Dissipation 200 mW
Mounting Type Surface Mount
Operating Temperature - 25 C ~ + 85 C
Package / Case MFSOP-4 
Packaging Reel
Factory Pack Quantity 3,000
Add to www.tme.vn June 05, 2012
jQuery(this).corner();
TLP187 (314)
Optoisolator Darlington Output 3750...
Retail Price: