Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 94
Total accessing: 10303249
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
HCPL-2631-000E
Optocoupler 2CH 3.75KV Open Collector, TTL (Update 06/06/2024)
Part No.:  HCPL-2631-000E
Date added::  06/01/2014
Brand:  Avago
Origin:  Genuine
Package:  DIP(8)
Category:  Optoelectronics
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100+
Unit price (VNĐ) 38,000 37,000 36,000
Product Unit:  pcs
In stock:  89 pcs
Views:  7569
Quantity: 
  1. Product information
  2. Products equivalent
HCPL2631 Optocoupler 2 Channel High Speed Logic DIP-8

Datasheets 6N137, HCNW137/26zz, HCPL-zzzz
Standard Package 50
Category

Isolators

Family

Optoisolators - Logic Output

Series -
Packaging Tube
Number of Channels 2
Inputs - Side 1/Side 2 2/0
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 10kV/µs
Input Type DC
Output Type Open Collector
Current - Output / Channel 50mA
Data Rate 10MBd
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns
Rise / Fall Time (Typ) 24ns, 10ns
Voltage - Forward (Vf) (Typ) 1.5V
Current - DC Forward (If) (Max) 15mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
Other Names HCPL2631000E
jQuery(this).corner();
High CMR, High Speed TTL Compatible...
Retail Price: