Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 75
Total accessing: 3071476
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LD1085V50
Low Dropout (LDO) Regulators 5.0V 3.0A Positive (Update 08/03/2025)
Part No.:  LD1085V50
Date added::  02/04/2013
Brand:  ST
Origin:  Genuine
Package:  TO-220(3)
Category:  Low Dropout (LDO) Regulators
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 20,000 19,000 18,000 17,000 16,000
Product Unit:  pcs
In stock:  265 pcs
Views:  7437
Quantity: 
  1. Product information
  2. Products equivalent
LD1085V50  DataSheet

5V / 3A Low Dropout (LDO) Fixed Positive Voltage Regulators
 Description

The LD1085xx is a low drop voltage regulator able to provide up to 3A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads. The LD1085xx is pin to pin compatible with the older 3-terminal adjustable regulators, but has better performances in term of drop and output tolerance.

 Key Features
  • Typical dropout 1.3V (at 3A)
  • Three terminal adjustable or fixed output voltage 5V
  • Automotive Grade product: adjustable VOUT only in TO-220 Full Pack package
  • Guaranteed output current up to 3A
  • Output tolerance ±1% at 25 °C and ±2% in full temperature range
  • Internal power and thermal limit
  • Wide operating temperature range -40 C to 125 °C
  • Package available: TO-220
  • Pinout compatibility with standard adjustable VREG
Specifications:
Manufacturer STMicroelectronics
Product Category Fixed Voltage Regulators
Number of Outputs 1
Polarity Positive
Input Voltage MAX 30 V
Output Voltage 5 V
Output Type Fixed
Dropout Voltage (Max) 1.5 V at 3 A
Output Current 3 A
Line Regulation 10 mV
Load Regulation 10 mV
Voltage Regulation Accuracy 1%
Maximum Operating Temperature - 40 °C  + 125 °C
Mounting Style Through Hole
Package / Case TO-220
Packaging Tube
Standard Pack Qty 50
jQuery(this).corner();
L7805CV (0)
5V 1.5A Positive voltage regulators...
Retail Price:
jQuery(this).corner();
MP2365DN (241)
1.4MHz 3A Switching Converters, Reg...
Retail Price:
jQuery(this).corner();
LM2576T-ADJ (1375)
52KHz Adj.V/3A Switching Converters...
Retail Price:
jQuery(this).corner();
L78M05CDT-TR (2664)
5.0V 0.5A Low dropout (LDO) Voltage...
Retail Price:
jQuery(this).corner();
L7805CV-DG (1150)
IC REG LDO 5V 1.5A TO220 (Dual Gaug...
Retail Price: