Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 49
Total accessing: 8010686
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MIC5205-3.3YM5
3.3V 0.15A, Low-Noise LDO Regulator, SOT23-5 (Update 21/10/2022)
Part No.:  MIC5205-3.3YM5
Date added::  26/08/2013
Brand:  MICREL
Origin:  Genuine
Package:  SOT23(5)
Category:  Low Dropout (LDO) Regulators
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 249 250+
Unit price (VNĐ) 16,000 15,800 15,500 15,200
Product Unit:  pcs
In stock:  75 pcs
Views:  8440
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
MIC5205-3.3YM5 3.3V 0.15A, Low-Noise LDO Regulator, SOT23-5
Datasheets  MIC5205
Standard Package  3,000
Category Integrated Circuits (ICs)
Family Voltage Regulators - Linear (LDO)
Series -
Packaging  Tape & Reel (TR) 
Number of Regulators 1
Regulator Topology Positive Fixed
Voltage - Input Up to 16V
Voltage - Output 3.3V
Voltage - Dropout (Typical) 0.165V @ 150mA
Current - Output 150mA
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Other Names MIC5205-3.3YM5TR
Typycal Application
 

jQuery(this).corner();
MPU-6050 (86)
I2C Six-Axis (Gyro + Accelerometer)...
Retail Price:
jQuery(this).corner();
3.3V 0.15A Low-Noise LDO Regulator ...
Retail Price: