Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 17
Total accessing: 5959536
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
GPS01
GPS Module - 65 channel engine for high performance (Update 22/03/2024)
Part No.:  GPS01
Date added::  14/03/2013
Brand:  Hope
Origin:  Genuine
Category:  GPS Modulles
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 250,000 240,000 230,000 220,000 200,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  13312
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
GPS01 Module - Low Cost Very High Performance  DataSheet

 The GPS01 is a small form factor GPS module solution intended for a broad range of Original Equipment Manufacturer (OEM) products, where fast and easy system integration and minimal development risk is required.

The GPS01 GPS receiver’s -157dBm tracking sensitivity allows continuous position coverage in nearly all application environments. Its high performance search engine is capable of testing 8,000,000 time-frequency hypotheses per second, offering industry-leading signal acquisition and TTFF speed.

The receiver is optimized for applications requiring high performance, low power, and low cost; suitable for a wide range of OEM configurations including mobile phone, PND, asset tracking, and vehicle navigation products.

The very small 13mm x 16mm form factor and the SMT pads allow standard surface mount device pick-and-place process in fully automated assembly process; enabling high-volume, very cost-efficient production. 

  • 65 channel engine for high performance acquisition
  • GPS L1 C/A Code
  • Perform 8 million time-frequency hypothesis testing per second
  • Open sky hot start 3 sec
  • Open sky cold start 36 sec
  • Signal detection better than –157dBm
  • Reacquisition sensitivity –143dBm
  • Accuracy 5m CEP
  • Tracking current < 50mA
  • Support active antenna
  • SBAS (WAAS, EGNOS) support
  • Small size 15.9 x 13.0 x 2.7 mm (LxWxH)
jQuery(this).corner();
Short Type SD Card Socket Connector
Retail Price:
jQuery(this).corner();
SMD SIM Card 6-pin connector push/p...
Retail Price:
jQuery(this).corner();
GPS Antenna with SMA male connector...
Retail Price:
jQuery(this).corner();
SMA-RAM-15 (972)
SMA Right Angle Male PCB Connector ...
Retail Price:
jQuery(this).corner();
IPXSMD (4)
IPX SMD Male PCB Connector
Retail Price:
jQuery(this).corner();
IPEX (Female) to SMA (Female) RF/GS...
Retail Price:
jQuery(this).corner();
SIM900 (33)
Quad-Band GMS/GPRS 850/ 900/ 1800/ ...
Retail Price:
jQuery(this).corner();
SIM548C (0)
SIM548C-GSM/GPRS+GPS module
Retail Price:
jQuery(this).corner();
SIM900 Header Board (Gold)
Retail Price:
jQuery(this).corner();
SIM908 (0)
SIM908 GSM/GPRS + GPRS module
Retail Price:
jQuery(this).corner();
SIM18 (0)
SIM18 - GPS Module (SIMCOM)
Retail Price: