Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 124
Total accessing: 6445786
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
BTA41-600B
TRIAC Standard 600V 40A (Update 05/11/2025)
Part No.:  BTA41-600B
Date added::  31/01/2013
Brand:  ST
Origin:  Gennuine
Package:  TOP(3)
Category:  Triacs
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (USD) 2.60 2.55 2.50
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  14736
Quantity: 
  1. Product information
  2. Products equivalent
BTA41-600B 40A TRIACs

40A, 600V, standard TRIACs
TOP3 package
The BTA series provides an insulated tab (rated at 2500 V rms).

Features
  • High current TRIAC
  • Low thermal resistance with clip bonding
  • High commutation capability
  • BTA series UL1557 certified (File ref: 81734)
  • Packages are RoHS (2002/95/EC) compliant

Applications
  • On/off function in static relays, heating regulation, induction motor starting circuits
  • Phase control operations in light dimmers, motor speed controllers, and similar
Description
Available in high power packages, the BTA/BTB40-41 series is suitable for general purpose AC switching.
The BTA series provides an insulated tab (rated at 2500 V rms).

jQuery(this).corner();
TRIAC Logic - Sensitive Gate 600V 4...
Retail Price:
jQuery(this).corner();
BT136-600 (414)
TRIAC Standard 600V 4A
Retail Price: