Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 65
Total accessing: 3023256
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
FLUKE-179
True-RMS Multimeter with Blaclight and Temperature (USA) (Update 02/10/2019)
Part No.:  FLUKE-179
Date added::  22/11/2014
Brand:  FLUKE
Origin:  Genuine
Category:  Multimeter
Pricing:  7,500,000 (VNĐ)
Product Unit:  set
In stock:  0 (out of stock)
Views:  5623
Quantity: 
  1. Product information
  2. Products equivalent
FLUKE-179/EDA2 True-RMS Multimeter with Blaclight and Temperature (USA)

Features
  • True RMS voltage and current measurements
  • 0.09% basic accuracy
  • 6000 count resolution
  • Digital display with analog bargraph and backlight
  • Manual and automatic ranging
  • Display Hold and Auto Hold
  • Frequency and capacitance measurements
  • Resistance, continuity and diode measurements
  • Temperature measurements
  • Min-max-average recording
  • Smoothing mode allows filtering of rapidly changing inputs
  • Easy battery exchange without opening the case
  • Closed case calibration through front panel
  • Ergonomic case with integrated protective holster
  • EN61010-1 CAT III 1000V / CAT IV 600V
  • Measures twice as fast as other multimeters
Safety conformance
All inputs are protected to IEN61010-1 CAT IV 600V/CAT III 1000V. CSA, TÜV listed.

Specifications
Voltage DC
175 - Accuracy*  ± (0.15%+2)
177 - Accuracy*  ± (0.09%+2)
179 - Accuracy*  ± (0.09%+2)
Max. Resolution  0.1 mV
Maximum  1000 V
Voltage AC
Accuracy*  ± (1.0%+3)
Max. Resolution  0.1 mV
Maximum  1000 V
Current DC
Accuracy*  ± (1.0%+3)
Max. Resolution  0.01 mA
Maximum  10 A
Current AC
Accuracy*  ± (1.5%+3)
Max. Resolution  0.01 mA
Maximum  10 A
Resistance
Accuracy*  ± (0.9%+1)
Max. Resolution  0.1 Ω
Maximum  50 MΩ
Capacitance
Accuracy*  ± (1.2%+2)
Max. Resolution  1 nF
Maximum  10,000 µF
Frequency
Accuracy*  ± (0.1%+1)
Max. Resolution  0.01 Hz
Maximum  100 kHz
Temperature
179 - Accuracy*  ± (1.0%+10)
Max. Resolution  0.1°C
Range  -40°C/400°C
Note
*  Accuracies are best accuracies for each function

 

Environmental Specifications
Operating Temperature
   -10°C to +50°C
Storage Temperature
   -30°C to +60°C
Humidity (Without Condensation)
   0% - 90% (0°C - 35°C)
   0% - 70% (35°C -50°C)

 

Safety Specifications
Overvoltage category
   EN 61010-1 to 1000 V CAT III.
   EN 61010-1 to 600 V CAT IV.
Agency Approvals
   UL, CSA, TÜV listed and VDE Pending

 

Mechanical & General Specifications
Size
   43 x 90 x 185 mm
Weight
   420 g
Warranty
   Lifetime
Battery Life
Alkaline:  ~200 hours typical, without backlight

jQuery(this).corner();
Electronics Multimeter Combo KIT (U...
Retail Price: