Hardware, Tools...
Semiconductor & Sensor
         STM8 MCUs
         STM32 MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 13
Total accessing: 2980044
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
STM32F103C8T6
MCU ARM 64KB FLASH MEM LQFP-48 (Update 26/03/2025)
Part No.:  STM32F103C8T6
Date added::  28/12/2013
Brand:  ST
Origin:  Genuine
Package:  LQFP(48)
Category:  ARM® Cortex™-M3 MCU
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (USD) 1.50 1.48 1.45
Product Unit:  pcs
In stock:  130 pcs
Views:  12961
Quantity: 
  1. Product information
  2. Products related
STM32F103C8T6 MCU ARM 64KB FLASH MEM 48-LQFP

Datasheets STM32F103x(8,B) Datasheet
Standard Package 250
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series STM32 F1
Packaging Tray
Core Processor ARM® Cortex™-M3
Core Size 32-Bit
Speed 72MHz
Connectivity CAN, I²C, IrDA, LIN, SPI, UART/USART, USB
Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I /O 37
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 20K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters A/D 10x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 48-LQFP
jQuery(this).corner();
J-LINK V8 JTAG Emulator
Retail Price:
jQuery(this).corner();
ULINK2 (9)
ULINK2 USB JTAG Program / Debug
Retail Price:
jQuery(this).corner();
STM8 and STM32 Programmer
Retail Price:
jQuery(this).corner();
In-circuit debugger/programmer for ...
Retail Price: