M1 - RF 433HMz 4-Channel Universal Fixed Code Self Learning Clone Remote
4-Channel Universal RF Remote Control Duplicator suitable for cars, gates, garage door openers, barriers and more. Each button is independent, so it's possible to clone up to 4 different remote controls, even if made by different manufacturer
Key features
- Prevents loss and replaces your old remote controls
- Self learning remote control
- Used in car alarms, home alarms, panic buttons, garage doors, rolling curtains and more
- Copies most radio frequency fixed code remote controls
- Learning face to face in seconds
Encoder IC compatibility list
- PT2240 / PT2242
- 2260 / 2262 / 2264
- EV1527 / FP527
- HT12D / HT12E
- HT600 / HT640 / HT680
- HT6010 / HT6012 / HT6013 / HT6014 / HT6207
- AX5026-1 / AX5026-2 / AX5026-3 / AX5026-4
- AX5326-3 / AX5326-4
- SMC918 / MC145026
- NOTICE: Please check your existing remote control with our compatibility list before ordering.
Datashee
- Antenna type: Internal
- Transmitting distance: >40m / 131.23 ft. at 433.92MHz (open space, line of sight)
- Operating frequency: 433.92MHz (crystal-controlled) / Customized frequency available for volume order
- Frequency synthesizer: SAW resonator for fixed frequency model, with stability better than 75KHz from the center frequency
- Learning mode: Original code is learned automatically, notifying the result through the LED built-in
- Channels: 4
- Color: Black with metallic frame
- Material: ABS / Metallic ABS
- Button number: 4
Power and battery
- Battery type: 12V 27A Alkaline Battery
- Battery life: 1 year (typical)
Accessories
| 1 x Key chain included
|
1 x 12V 27A Alkaline Battery included (pre-installed)
|
| Copy / Clone Instructions - 2 Easy Steps |
Our self-learning remote control duplicator can be easily programmed by the following 2 steps
To clear factory preset codes used for testing purpose, you need to do the following.
Press and hold the top two buttons (lock and unlock label) at the same time for approximately 3 seconds, then LED indicator flashes three times, followed by a continuous fast blinking, indicating that the remote control codes stored is deleted

Place the original remote control and copy remote close together (<10mm). Press and hold one button on your original remote and the button on copy remote which you wish to be programmed on at the same time for approximately 3 seconds, then LED indicator flashes three times, followed by a continuous fast blinking, indicating that the button is successfully copied.
Repeat the above clone step for other buttons you wish to copy
NOTE: The best duplicating position varies depending on the original remote control you are using, you can try different positions until the code is successfully copied.
| Code Recovery - Use ONLY when you mistakenly removed the code copied |

Press and hold the left two buttons (lock and mute label) at the same time for approximately 3 seconds, then LED indicator flashes three times, followed by a continuous fast blinking, indicating that the original remote control codes have been restored.
The alternate way to code recovery step is clear the codes and relearn them again.