Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 185
Total accessing: 10074917
 
Filter by Manufacturer
Insulation-Displacement Connector (IDC)
Connected to the conductor(s) of an insulated wire or cable by a connection process which forces a selectively sharpened blade or blades through the insulation, bypassing the need to strip the wire of insulation before connecting. When properly made, the connector blade cold-welds to the wire, making a highly reliable gas-tight connection.
Such connections are usually seen in low-current applications such as telecoms, networking and signal connections between parts of an electronic or computer system.
 

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
IDCC6
2.54mm 6-PIN IDC Socket Connector (Update 13/01/2018)
Part No.:  IDCC6
Date added::  29/12/2012
Brand:  TAKAMISAWA
Origin:  China
Package:  DIP(6)
Category:  IDC Connectors
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500 - 999 1000+
Unit price (USD) 0.20 0.19 0.18 0.17 0.16
Product Unit:  pcs
In stock:  979 pcs
Views:  7287
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent

6-PIN IDC Socket Connector

  • Ideal for ISP / Port Bus and LCD Connections
  • Mates with standard IDC Male Box Headers or standard double headers
  • 2.54mm (0.1") pin spacing
  • Current Rating Up to 1A
  • Locking Connector Included
  • Temperature Rating: -55oC to +105oC
jQuery(this).corner();
STK500_USB ISP/HV PROG
Retail Price:
jQuery(this).corner();
MCU AVR 32K FLASH 16MHz DIP-40
Retail Price:
jQuery(this).corner();
MCU 8BIT 8KB FLASH DIP28
Retail Price:
jQuery(this).corner();
IC MCU 8BIT 16KB FLASH DIP40
Retail Price:
jQuery(this).corner();
mkII USB-ISP/FDI/TPI Programmer
Retail Price:
jQuery(this).corner();
IDCMBH6-R/A (1189)
2.54mm 6-PIN Male Box Header Right ...
Retail Price:
jQuery(this).corner();
IDCMBH6 (47)
2.54mm 6-PIN Male Box Header
Retail Price:
jQuery(this).corner();
IDCC10 (1992)
2.54mm 10-PIN IDC Socket Connector
Retail Price:
jQuery(this).corner();
IDCC20 (1112)
2.54mm 20-PIN IDC Socket connector
Retail Price:
jQuery(this).corner();
IDCC14 (1008)
2,54mm 14-PIN IDC Socket Connector
Retail Price: