Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 62
Total accessing: 3972948
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PRTR5V0U2X
PRTR5V0U2X ESD Suppressors (Update 27/06/2025)
Part No.:  PRTR5V0U2X
Date added::  27/08/2013
Brand:  NXP
Origin:  Genuine
Package:  SOT143B(4)
Category:  Circuit Protection
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100 - 499 500+
Unit price (USD) 0.25 0.25 0.24 0.24 0.22
Product Unit:  pcs
In stock:  1014 pcs
Views:  7294
Quantity: 
  1. Product information
PRTR5V0U2X  DataSheet

Ultra low capacitance double rail-to-rail ESD protection diode

 Product description

Ultra low capacitance rail-to-rail ElectroStatic Discharge (ESD) protection diode in a small SOT143B Surface-Mounted Device (SMD) plastic package designed to protect two Hi-Speed data lines or high-frequency signal lines from the damage caused by ESD and other transients

PRTR5V0U2X incorporates two pairs of ultra low capacitance rail-to-rail diodes as well as an additional ESD protection diode to ensure signal line protection even if no supply voltage is available

 Features
  • ESD protection of two Hi-Speed data lines or high-frequency signal lines
  • Ultra low input/output to ground capacitance: C(I/O-GND) = 1 pF
  • ESD protection up to 8 kV
  • IEC 61000-4-2, level 4 (ESD)
  • Very low clamping voltage due to an integrated additional ESD protection diode
  • Very low reverse current
  • Small SMD plastic package
Show functional diagram


 
 Applications
  • USB 2.0 ports
  • Digital Video Interface (DVI) / High Definition Multimedia Interface (HDMI) interfaces
  • Mobile and cordless phones
  • Personal Digital Assistants (PDA)
  • Digital cameras
  • Wide Area Network (WAN) / Local Area Network (LAN) systems
  • PCs, notebooks, printers and other PC peripherals