Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 44
Total accessing: 10302222
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
IR2011
IR2011 High and Low Side Driver DIP8 (Update 14/02/2022)
Part No.:  IR2011
Date added::  16/11/2013
Brand:  IR
Origin:  Genuine
Package:  DIP(8)
Category:  Drivers
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (USD) 2.25 2.23 2.20
Product Unit:  pcs
In stock:  189 pcs
Views:  6085
Quantity: 
  1. Product information
IR2011 High and Low Side Driver DIP8 DataSheet
  • VOFFSET : 200V max ; IO+/- :1.0A /1.0A typ.
  • VOUT :10 - 20V ; ton/off : 80 & 60 ns typ.
  • Delay Matching : 20 ns max
Specifications
 Parameter  Value
 Family HVIC  General Purpose HVICs
 Channels   2
 Topology   High Side and Low Side
 Application   Audio / DC-DC / Motor Drive
 Voffset   200
 Io+ (mA)  1000
 Io- (mA)  1000
 UVLO   Vcc / Vbs
 VBSUV+ / VCCUV+ Min (V)   8.2
 VBSUV+ / VCCUV+ Typ (V)   9.0
 VBSUV+ / VCCUV+ Max (V)   9.8
 VBSUV- / VCCUV- Min (V)   7.4
 VBSUV- / VCCUV- Typ (V)   8.2
 VBSUV- / VCCUV- Max (V)   9.0
 T on typ (ns)   80
 T off typ (ns)   75
 Package   8 Lead
 Part Status   Active