Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 78
Total accessing: 10066156
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
Mini2440
Mini2440 ARM9 with 3.5" LCD, 256MB Flash (Update 03/03/2022)
Part No.:  Mini2440
Date added::  06/12/2013
Brand:  FriendlyARM
Category:  ARM9 Developments
Pricing: 
Quantity (Set)1 - 2 3 - 4 5 - 9 10 - 24 25+
Unit price (VNĐ) 2,600,000 2,470,000 2,340,000 2,210,000 2,080,000
Product Unit:  Set
In stock:  1 Set
Views:  12396
Quantity: 
  1. Product information
Mini2440 | S3C2440 ARM9 Board

FriendlyARM Mini 2440 SBC (Single-Board Computer) with 400 MHz Samsung S3C2440 ARM9 processor. 3.5" LCD, 256MB Flash, The board measures 100 x 100 mm, ideal for learning about ARM9 systems.

Specification
  • Dimension: 100 x 100 mm
  • CPU: 400 MHz Samsung S3C2440A ARM920T (max freq. 533 MHz)
  • RAM: 64 MB SDRAM, 32 bit Bus
  • Flash: 256 MB NAND Flash and 2 MB NOR Flash with BIOS
  • EEPROM: 256 Byte (I2C)
  • Ext. Memory: SD-Card socket
  • Serial Ports: 1x DB9 connector (RS232), total: 3x serial port connectors
  • USB: 1x USB-A Host 1.1, 1x USB-B Device 1.1
  • Audio Output: 3.5 mm stereo jack
  • Audio Input: Connector + Condenser microphone
  • Ethernet: RJ-45 10/100M (DM9000)
  • RTC: Real Time Clock with battery
  • Beeper: PWM buzzer
  • Camera: 20 pin (2.0 mm) Camera interface
  • LCD Interface: 41 pin (1.0 mm) connector for FriendlyARM Displays and VGA Board
  • Touch Panel: 4 wire resistive
  • User Inputs: 6x push buttons and 1x A/D pot
  • User Outputs: 4x LEDs
  • Expansion: 40 pin System Bus, 34 pin GPIO, 10 pin Buttons (2.0 mm)
  • Debug: 10 pin JTAG (2.0 mm)
  • Power: regulated 5V (DC-Plug: 1.35mm inner x 3.5mm outer diameter)
  • Power Consumption: Mini2440: 0.3 A, Mini2440 + 3.5" LCD: 0.6 A, Mini2440 + 7" LCD: 1 A
  • OS Support
    • Windows CE 5 and 6
    • Linux 2.6
    • Android