Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 87
Total accessing: 9396265
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
IR2184S
IR2184S Half Bridge Driver SOIC-8 (Update 27/11/2023)
Part No.:  IR2184S
Date added::  16/11/2013
Brand:  IR
Origin:  Genuine
Package:  SOIC(8)
Category:  Drivers
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 36,000 35,000 34,000 33,000
Product Unit:  pcs
In stock:  68 pcs
Views:  6448
Quantity: 
  1. Product information
R2184 SOIC-8  DataSheet

Half Bridge Driver, SoftTurn-On, Single Input Plus Inverting Shut-Down, 500ns Deadtime in a 8-Lead package

Specifications
Parameter Value
 Family HVIC  General Purpose HVICs
 Channels  2
 Topology  Half Bridge
 Application  General Purpose / Motor Control
 Voffset  600
 Io+/Io- (mA)  1900 / 2300
 Separate Power and Logic Ground  Yes
 UVLO  Vcc / Vbs
 VBSUV+ / VCCUV+ Min (V)  8.0
 VBSUV+ / VCCUV+ Typ (V)  8.9
 VBSUV+ / VCCUV+ Max (V)  9.8
 VBSUV- / VCCUV- Min (V)  7.4
 VBSUV- / VCCUV- Typ (V)  8.2
 VBSUV- / VCCUV- Max (V)  9.0
 DT / SDT min (ns)  280
 DT / SDT typ (ns)  400
 DT / SDT max (ns)  520
 T on typ (ns)  680
 T on max (ns)  900
 T off typ (ns)  270
 T off max (ns)  400
 Single Input  Yes
 Package  8 Lead
 Part Status  Active

Support Docs:  Datasheet
   Simulation Model
   Demo Board
   IRS2184 Comparison
   News Release
   Lead Free Datashee