Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 17
Total accessing: 9293840
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
5P4M
5A 400V Thyristor (Update 10/02/2023)
Part No.:  5P4M
Date added::  27/03/2012
Brand:  NEC
Origin:  China
Package:  TO-220AB(3pin)
Category:  Thyristors
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 249 250+
Unit price (USD) 0.30 0.28 0.25 0.23
Product Unit:  pcs
In stock:  500 pcs
Views:  11745
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
5P4M 5A/400V Thyristor  DataSheet

5 A (8 Ar.m.s.) THYRISTOR

DESCRIPTION

The 5P4M and 5P6M are a P gate all diffused mold type Thyristor granted 5 A On-state Average Current (TC = 103°C).

FEATURES
  • Easy installation by TO-220AB package.
  • 80 A surge current.
  • High Voltage. VDRM, VRRM = 400 V (5P4M)
APPLICATIONS
  • Motor speed control for household appliance.
  • Temperature control for heater and constant temperature box.
  • Constant voltage power source and battery charger.
  • Automotive application such as regulator.
  • Various solid state relay etc.
jQuery(this).corner();
BT136-600 (394)
TRIAC Standard 600V 4A
Retail Price:
jQuery(this).corner();
2P4M (200)
2A 400V Thyristor
Retail Price: