Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 20
Total accessing: 9197629
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
EVND8AA03B13
VR 1K (102) Top-adjust (Update 16/10/2018)
Part No.:  EVND8AA03B13
Date added::  03/09/2013
Brand:  Panasonic
Origin:  Malaysia
Package:  DIP(3)
Category:  Trimmer Potentiometers
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (USD) 0.13 0.12 0.10 0.09 0.08
Product Unit:  pcs
In stock:  972 pcs
Views:  4193
Quantity: 
  1. Product information
VR 1K (102) Trimmer Potentiometers ( Part: EVND8AA03B12)

Features
  • Carbon Composition Trimmer Potentiometers
  • Top-adjust available
  • Radial taping supported
  • High reliability (dustproof construction)
  • 500pcs / Polyethylene Bag (Bulk)
Recommended Applications
  • Audio Visual Equipment, Home Electrical Appliances
Tag: VR , trim pot, bien tro, trimmer, potentimeter

Document: DataSheet
Resistance (Ohms)  1K (Marking 102)
Taper  Linear
Number Of Turns  Single
Mounting Type  Through Hole
Adjustment Type Top-adjust
Package / Case  Square - 0.295" L x 0.252" W x 0.256" H
 (7.50mm x 6.40mm x 6.50mm)
Lead Free Status / RoHS Status  Lead free / RoHS Compliant
Power (watts)  0.1W, 1/10W
Tolerance  ±20%
Resistive Material  Carbon

Dimensions in mm (not to scale)