Today 05/12/2025 - 12:45:59 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
SMD 2512 5% Resistors
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
122
Total accessing:
6723364
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
> L8D43-6R8N
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
L8D43-6R8N
6.8uH/4.4A ±30% SMD Inductor
(
Update 01/12/2018
)
Part No.:
L8D43-6R8N
Date added::
26/10/2013
Brand:
TAKAMISAWA
Origin:
Taiwan
Package:
SMD(2)
Category:
SMD Power Inductor
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 249
250 - 499
500+
Unit price (VNĐ)
6,000
5,500
5,000
4,500
4,000
Product Unit:
pcs
In stock:
368 pcs
Views:
6634
Quantity:
Note:
Product information
Products related
CDRH8D43NP-6R8
6.8uH/4.4A ±30% SMD 8.3 x 8.3 x 4.5 mm SMD Shielded Inductor
Product Description
8.3×8.3mm Max.(L×W), 4.5 mm Max. Height. (CDRH8D43)
Both standard are available.
Inductance range: 0.68 μH(
Current Max : 4.4 A
In addition to the standards versions shown here, custom inductors are also available to meet your exact requirements.
Feature
Magnetically shielded construction.
Ideally used in Mobile phone, MP3, PDA ,HDD,DSC/DVC, etc as DC-DC Converter inductors.
RoHS Compliance.
Dimensions and Land Pattern (mm)
Specification
Part Number
Inductance (L)
(μH)
Stamp
DCR (Ω)
(max)
IDC (A)
(max)
CDRH8D43NP-6R8
6.8μH ±30%
6R8
0.025
4.4
jQuery(this).corner();
MP2365DN
(232)
1.4MHz 3A Switching Converters, Reg...
Retail Price:
40,000 VNĐ
jQuery(this).corner();
MP2365/3.3-Board
(47)
MP2365-3.3V/3A-Step-Down Converter ...
Retail Price:
120,000 VNĐ
Items 7/18